-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
14-Bit, 1 MSPS SAR ADC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7485BSTZ | Analog Devices | 14 BIT, 1Msps, Serial ADC I.C. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD7485BSTZ-ND
|
DigiKey | IC ADC 14BIT SAR 48LQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
33 In Stock |
|
$20.2250 / $23.8300 | Buy Now |
DISTI #
584-AD7485BSTZ
|
Mouser Electronics | Analog to Digital Converters - ADC 14 BIT, 1Msps, Serial ADC I.C. RoHS: Compliant | 42 |
|
$20.2200 / $22.1700 | Buy Now |
|
Analog Devices Inc | 14 BIT, 1Msps, Serial ADC I.C. Package Multiple: 1 | 7 |
|
$14.8100 / $23.8300 | Buy Now |
|
Bristol Electronics | 28 |
|
RFQ | ||
|
Quest Components | 22 |
|
$26.2512 / $29.1680 | Buy Now | |
|
Rochester Electronics | ADC, Successive Approximation, 14-Bit, 1 Channel, Serial Access, PQFP48 RoHS: Compliant Status: Active Min Qty: 1 | 1967 |
|
$20.0600 / $23.6000 | Buy Now |
DISTI #
AD7485BSTZ
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 30 | 0 |
|
$21.1500 / $22.6000 | Buy Now |
|
Win Source Electronics | IC ADC 14BIT SAR 1MSPS 48-LQFP | 22850 |
|
$7.1600 / $10.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7485BSTZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7485BSTZ
Analog Devices Inc
14-Bit, 1 MSPS SAR ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | 7 X 7 MM, ROHS COMPLIANT, MS-026BBC, LQFP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | ST-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.96 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.0061% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 1 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |