-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Bit, 1 MSPS, Low Power Successive Approximation ADC Which Operates From A Single 2.35 V to 5.25 V Power Supply
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6889
|
Newark | Adc, 8Bit, 1Msps, Sot-23-6, Resolution (Bits):8Bit, Sampling Rate:1Msps, Input Channel Type:Single Ended, Data Interface:Microwire, Qspi, Spi, Supply Voltage Type:Single, Supply Voltage Min:2.7V, Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices AD7478ARTZ-500RL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5644 |
|
$1.9900 / $3.7700 | Buy Now |
DISTI #
505-AD7478ARTZ-500RL7CT-ND
|
DigiKey | IC ADC 8BIT SAR SOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
71 In Stock |
|
$1.7625 / $5.0300 | Buy Now |
DISTI #
584-AD7478ARTZ-500R7
|
Mouser Electronics | Analog to Digital Converters - ADC 8-BIT ADC IN SOT I.C. RoHS: Compliant | 58 |
|
$1.7600 / $4.5100 | Buy Now |
|
Analog Devices Inc | 8-BIT ADC IN SOT I.C. Package Multiple: 500 | 15 |
|
$1.7625 / $5.0300 | Buy Now |
DISTI #
AD7478ARTZ500R7
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 500 | 0 |
|
$1.8500 / $1.8700 | Buy Now |
|
CHIPMALL.COM LIMITED | 8Bit 2.7V~5.25V 1MHz SOT-23-6 Analog To Digital Converters ADCs ROHS | 177 |
|
$2.0219 / $3.1284 | Buy Now |
|
LCSC | 8 2.7V5.25V 1MHz SOT-23-6 Analog to Digital Converters (ADC) ROHS | 157 |
|
$2.1135 / $3.2703 | Buy Now |
|
Win Source Electronics | IC ADC 8BIT 1MSPS LP SOT23-6 | 22200 |
|
$1.6137 / $2.4205 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7478ARTZ-500RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7478ARTZ-500RL7
Analog Devices Inc
8-Bit, 1 MSPS, Low Power Successive Approximation ADC Which Operates From A Single 2.35 V to 5.25 V Power Supply
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, MO-178AB, SOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | RJ-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 3 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.8 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 1 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for AD7478ARTZ-500RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7478ARTZ-500RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7478SRTZ-REEL7 | 8-Bit, 1 MSPS, Low Power Successive Approximation ADC Which Operates From A Single 2.35 V to 5.25 V Power Supply | Analog Devices Inc | AD7478ARTZ-500RL7 vs AD7478SRTZ-REEL7 |