Part Details for AD7472BRZ by Analog Devices Inc
Results Overview of AD7472BRZ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7472BRZ Information
AD7472BRZ by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD7472BRZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, PDSO24 RoHS: Compliant Status: Obsolete Min Qty: 1 | 15594 |
|
$8.8200 / $11.0300 | Buy Now |
Part Details for AD7472BRZ
AD7472BRZ CAD Models
AD7472BRZ Part Data Attributes
|
AD7472BRZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7472BRZ
Analog Devices Inc
12-Bit, 2.7 V to 5.25 V, 1.5 MSPS Low Power ADC
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-24 | |
Pin Count | 24 | |
Manufacturer Package Code | RW-24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.538 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.4 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 1.5 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for AD7472BRZ
This table gives cross-reference parts and alternative options found for AD7472BRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7472BRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7472BR-REEL | Analog Devices Inc | Check for Price | 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO24, SOIC-24 | AD7472BRZ vs AD7472BR-REEL |
AD7472BRU-REEL7 | Analog Devices Inc | Check for Price | 12-Bit, 2.7 V to 5.25 V, 1.5 MSPS Low Power ADC | AD7472BRZ vs AD7472BRU-REEL7 |
AD7472BRUZ-REEL7 | Analog Devices Inc | Check for Price | 12-Bit, 2.7 V to 5.25 V, 1.5 MSPS Low Power ADC | AD7472BRZ vs AD7472BRUZ-REEL7 |
AD7472BRU-REEL | Analog Devices Inc | Check for Price | 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO24, TSSOP-24 | AD7472BRZ vs AD7472BRU-REEL |
AD7472BRUZ | Analog Devices Inc | Check for Price | 12-Bit, 2.7 V to 5.25 V, 1.5 MSPS Low Power ADC | AD7472BRZ vs AD7472BRUZ |
AD7472BRZ Frequently Asked Questions (FAQ)
-
The AD7472BRZ is a high-speed, high-precision ADC, and as such, it requires careful layout and placement to achieve optimal performance. It is recommended to follow the layout guidelines provided in the datasheet, including keeping the analog and digital grounds separate, using a solid ground plane, and minimizing noise coupling between the analog and digital sections.
-
The AD7472BRZ has high-speed digital outputs that require careful handling to avoid signal degradation and noise coupling. It is recommended to use a low-impedance transmission line, such as a 50-ohm microstrip or stripline, and to terminate the lines with a 50-ohm load to match the output impedance of the ADC. Additionally, it is recommended to use a low-skew, high-speed digital buffer or repeater to drive the outputs.
-
The AD7472BRZ requires a well-regulated power supply with low noise and ripple to achieve optimal performance. It is recommended to use a low-ESR capacitor, such as a ceramic or film capacitor, with a value of at least 10 uF, placed as close as possible to the power pins of the ADC. Additionally, it is recommended to use a ferrite bead or a pi-filter to further reduce noise and ripple.
-
The AD7472BRZ has an internal calibration circuit that can be used to calibrate the ADC. The calibration process involves applying a known input voltage to the ADC and then reading the output code. The calibration data can then be used to correct for any offset or gain errors in the ADC. The datasheet provides more detailed information on the calibration process and the required calibration coefficients.
-
The AD7472BRZ has a high-impedance analog input that requires careful signal conditioning to achieve optimal performance. It is recommended to use a low-noise, low-impedance signal source, such as a low-impedance amplifier or a buffer, to drive the analog input. Additionally, it is recommended to use a low-pass filter or a band-pass filter to remove any high-frequency noise or interference from the input signal.