-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Precision, 500 ns Settling, BiFET Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9460
|
Newark | Op-Amp, 13Mhz, 0 To 70Deg C, Dip-8, No. Of Channels:2Channels, Gain Bandwidth Product:13Mhz, Supply Voltage Range:± 4.5V To ± 18V, Ic Case/Package:Dip, No. Of Pins:8Pins, Amplifier Type:Jfet, Rail To Rail:-, Product Range:- Rohs Compliant: Yes |Analog Devices AD746JNZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 19 |
|
$12.8200 / $18.5700 | Buy Now |
DISTI #
505-AD746JNZ-ND
|
DigiKey | IC OPAMP JFET 2 CIRCUIT 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
54 In Stock |
|
$12.3311 / $17.8600 | Buy Now |
DISTI #
584-AD746JNZ
|
Mouser Electronics | Precision Amplifiers DUAL PREC BIFET OP AMP IC RoHS: Compliant | 162 |
|
$12.4200 / $18.3300 | Buy Now |
|
Analog Devices Inc | DUAL PREC BIFET OP AMP IC Min Qty: 1 Package Multiple: 50 | 5264 |
|
$8.2800 / $17.8600 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 300 |
|
$7.3312 / $12.7500 | Buy Now |
|
Quest Components | 240 |
|
$9.7750 / $17.0000 | Buy Now | |
|
Rochester Electronics | AD746 - Operational Amplifier, 2 Func, 2000uV Offset-Max, BIPolar, PDIP8 RoHS: Compliant Status: Active Min Qty: 1 | 7 |
|
$10.4400 / $12.2800 | Buy Now |
|
Chip1Cloud | IC OPAMP JFET 13MHZ 8DIP | 15000 |
|
RFQ | |
DISTI #
C1S103100174937
|
Chip1Stop | OP Amp Dual GP ±18V 8-Pin PDIP N Tube RoHS: Compliant pbFree: Yes Container: Tube | 25 |
|
$11.1000 / $13.4000 | Buy Now |
DISTI #
4019487
|
element14 Asia-Pacific | OP-AMP, 13MHZ, 0 TO 70DEG C, DIP-8 RoHS: Compliant Min Qty: 1 Container: Each | 19 |
|
$13.1259 / $19.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD746JNZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD746JNZ
Analog Devices Inc
Dual Precision, 500 ns Settling, BiFET Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | MINI, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | N-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00035 µA | |
Bias Current-Max (IIB) @25C | 0.00035 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.88 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Slew Rate-Min | 45 V/us | |
Slew Rate-Nom | 75 V/us | |
Supply Current-Max | 10 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 13000 | |
Voltage Gain-Min | 75000 | |
Width | 7.62 mm |