Part Details for AD7467BRTZ-REEL7 by Analog Devices Inc
Overview of AD7467BRTZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD7467BRTZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD7467BRTZ-REEL7CT-ND
|
DigiKey | IC ADC 10BIT SAR SOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.3750 / $8.3100 | Buy Now |
DISTI #
584-AD7467BRTZ-R7
|
Mouser Electronics | Analog to Digital Converters - ADC 10 BIT LOW VOLTAGE LOW POWER ADC IC RoHS: Compliant | 0 |
|
$3.5400 | Order Now |
|
Analog Devices Inc | 10 BIT LOW VOLTAGE LOW POWER A Min Qty: 3000 Package Multiple: 3000 | 9000 |
|
$2.5600 / $8.3100 | Buy Now |
DISTI #
26633912
|
Verical | 1-Channel Single ADC SAR 275ksps 10-bit Serial Medical 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 9000 |
|
$3.8571 | Buy Now |
|
Rochester Electronics | ADC, Successive Approximation, 10-Bit, 1 Channel, Serial Access, PDSO6 RoHS: Compliant Status: Active Min Qty: 1 | 1898 |
|
$3.1900 / $3.7500 | Buy Now |
DISTI #
AD7467BRTZ-R7
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 3000 | 0 |
|
$3.5300 | Buy Now |
Part Details for AD7467BRTZ-REEL7
AD7467BRTZ-REEL7 CAD Models
AD7467BRTZ-REEL7 Part Data Attributes
|
AD7467BRTZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7467BRTZ-REEL7
Analog Devices Inc
1.6 V Micro-Power 10-Bit ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | RJ-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 3.6 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 4.7 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.1 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
Alternate Parts for AD7467BRTZ-REEL7
This table gives cross-reference parts and alternative options found for AD7467BRTZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7467BRTZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7467BRT-RL2 | IC 1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, MO-178AB, SOT-23, 6 PIN, Analog to Digital Converter | Analog Devices Inc | AD7467BRTZ-REEL7 vs AD7467BRT-RL2 |
AD7467BRT | IC 1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, MO-178AB, SOT-23, 6 PIN, Analog to Digital Converter | Analog Devices Inc | AD7467BRTZ-REEL7 vs AD7467BRT |
AD7467BRTZ-REEL | IC 1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, LEAD FREE, MO-178-AB, SOT-23, 6 PIN, Analog to Digital Converter | Analog Devices Inc | AD7467BRTZ-REEL7 vs AD7467BRTZ-REEL |