Converters
AD7467BRM-REEL7
Description: IC 1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, MO-187-AA, MSOP-8, Analog to Digital Converter

Overview of AD7467BRM-REEL7 by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for AD7467BRM-REEL7 by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
Rochester Electronics AD7467 - ADC, Successive Approximation, 10-Bit, 1 Func, 1 Channel, Serial Access, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 3000
  • 1 $1.6300
  • 25 $1.5900
  • 100 $1.5300
  • 500 $1.4600
  • 1,000 $1.3800
$1.3800 / $1.6300 Buy Now

CAD Models for AD7467BRM-REEL7 by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AD7467BRM-REEL7 by Analog Devices Inc

AD7467BRM-REEL7
Analog Devices Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP8,.19
Pin Count
8
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Analog Input Voltage-Max
3.6 V
Analog Input Voltage-Min
Conversion Time-Max
4.7 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e0
Length
3 mm
Linearity Error-Max (EL)
0.0488%
Number of Analog In Channels
1
Number of Bits
10
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
BINARY
Output Format
SERIAL
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.19
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Sample Rate
0.1 MHz
Sample and Hold / Track and Hold
TRACK
Seated Height-Max
1.1 mm
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
3 mm
Want to compare parts?
  1. AD7467BRM-REEL7
    Analog Devices Inc
    IC 1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, MO-187-AA, MSOP-8, Analog to Digital Converter
    VS

Alternate Parts for AD7467BRM-REEL7

This table gives cross-reference parts and alternative options found for AD7467BRM-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7467BRM-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AD7467BRM IC 1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, MO-187-AA, MSOP-8, Analog to Digital Converter Analog Devices Inc AD7467BRM-REEL7 vs AD7467BRM
AD7467BRMZ 1.6 V Micro-Power 10-Bit ADC Analog Devices Inc AD7467BRM-REEL7 vs AD7467BRMZ
Part Number Description Manufacturer Compare
AD7467BRT IC 1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, MO-178AB, SOT-23, 6 PIN, Analog to Digital Converter Analog Devices Inc AD7467BRM-REEL7 vs AD7467BRT
AD7467BRT-REEL7 IC 1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, MO-178-AB, SOT-23, 6 PIN, Analog to Digital Converter Analog Devices Inc AD7467BRM-REEL7 vs AD7467BRT-REEL7
AD7467BRT-R2 IC 1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, MO-178-AB, SOT-23, 6 PIN, Analog to Digital Converter Analog Devices Inc AD7467BRM-REEL7 vs AD7467BRT-R2
AD7467BRTZ-R2 1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, MO-178-AB, SOT-23, 6 PIN Analog Devices Inc AD7467BRM-REEL7 vs AD7467BRTZ-R2
AD7467BRMZ 1.6 V Micro-Power 10-Bit ADC Analog Devices Inc AD7467BRM-REEL7 vs AD7467BRMZ
AD7467BRT-RL2 IC 1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, MO-178AB, SOT-23, 6 PIN, Analog to Digital Converter Analog Devices Inc AD7467BRM-REEL7 vs AD7467BRT-RL2
AD7467BRM IC 1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, MO-187-AA, MSOP-8, Analog to Digital Converter Analog Devices Inc AD7467BRM-REEL7 vs AD7467BRM
AD7467BRTZ-REEL7 1.6 V Micro-Power 10-Bit ADC Analog Devices Inc AD7467BRM-REEL7 vs AD7467BRTZ-REEL7
AD7467BRTZ-REEL IC 1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, LEAD FREE, MO-178-AB, SOT-23, 6 PIN, Analog to Digital Converter Analog Devices Inc AD7467BRM-REEL7 vs AD7467BRTZ-REEL

Related Parts for AD7467BRM-REEL7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD7467BRM-REEL7 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD7467BRM-REEL7 by Analog Devices Inc

  • Please alert me when AD7467BRM-REEL7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AD7467BRM-REEL7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD7467BRM-REEL7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AD7467BRM-REEL7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD7467BRM-REEL7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD7467BRM-REEL7 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: