Part Details for AD7452BRTZ-REEL7 by Analog Devices Inc
Results Overview of AD7452BRTZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7452BRTZ-REEL7 Information
AD7452BRTZ-REEL7 by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD7452BRTZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD7452BRTZ-REEL7CT-ND
|
DigiKey | IC ADC 12BIT SAR SOT23-8 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2494 In Stock |
|
$6.1500 / $12.4600 | Buy Now |
DISTI #
584-AD7452BRTZ-R7
|
Mouser Electronics | Analog to Digital Converters - ADC 12-Bit Diff I/Put, 600KSPS SAR ADC I.C. RoHS: Compliant | 0 |
|
$6.1500 | Order Now |
|
Analog Devices Inc | 12-Bit Diff I/Put, 600KSPS SAR Min Qty: 1 Package Multiple: 3000 | 499 |
|
$4.6800 / $12.4600 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Rochester Electronics | ADC, Successive Approximation, 12-Bit, 1 Channel, Serial Access, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 15729 |
|
$5.1700 / $6.4600 | Buy Now |
DISTI #
AD7452BRTZ-R7
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 3000 | 0 |
|
$6.4400 | Buy Now |
Part Details for AD7452BRTZ-REEL7
AD7452BRTZ-REEL7 CAD Models
AD7452BRTZ-REEL7 Part Data Attributes
|
AD7452BRTZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7452BRTZ-REEL7
Analog Devices Inc
Differential Input, 555 kSPS, 12-Bit A/D Converter in 8-Lead SOT-23
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | MO-178BA, SOT-23, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | RJ-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 1.6 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.555 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
Alternate Parts for AD7452BRTZ-REEL7
This table gives cross-reference parts and alternative options found for AD7452BRTZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7452BRTZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7452BRT-REEL | Analog Devices Inc | Check for Price | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, SOT-23, 8 PIN, Analog to Digital Converter | AD7452BRTZ-REEL7 vs AD7452BRT-REEL |
AD7452BRTZ-REEL7 Frequently Asked Questions (FAQ)
-
The AD7452BRTZ-REEL7 is a sensitive analog device, and proper layout and placement are crucial. It's recommended to keep the device away from high-frequency sources, use a solid ground plane, and keep analog and digital traces separate. Additionally, decoupling capacitors should be placed close to the device to minimize noise.
-
The AD7452BRTZ-REEL7 requires calibration to ensure accurate measurements. This can be done by applying a known input voltage and adjusting the offset and gain registers accordingly. It's also important to ensure the device is operated within its specified temperature range and that the input signal is within the device's input range.
-
The recommended power-up sequence for the AD7452BRTZ-REEL7 is to first apply the analog supply voltage (AVDD) and then the digital supply voltage (DVDD). This ensures that the analog circuitry is powered up before the digital circuitry, preventing any potential damage or incorrect operation.
-
The AD7452BRTZ-REEL7's digital output data should be handled carefully to ensure accurate and reliable conversion results. This includes using a suitable interface (e.g., SPI or I2C) to read the data, ensuring proper synchronization and data alignment, and using a suitable data format (e.g., 2's complement or offset binary) to represent the converted data.
-
The AD7452BRTZ-REEL7 is sensitive to temperature, and thermal considerations are crucial for reliable operation. This includes ensuring good thermal conductivity between the device and the PCB, using thermal vias or heat sinks if necessary, and operating the device within its specified temperature range (-40°C to 125°C).