-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Differential Input, 1 MSPS, 12-BIT SAR ADC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7450ARZ by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9459
|
Newark | Adc, 12Bit, 1Msps, Nsoic-8, Resolution (Bits):12Bit, Sampling Rate:1Msps, Input Channel Type:Diff... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 98 |
|
$10.5200 / $14.6300 | Buy Now |
DISTI #
AD7450ARZ-ND
|
DigiKey | IC ADC 12BIT SAR 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
109 In Stock |
|
$8.6250 / $16.0900 | Buy Now |
DISTI #
584-AD7450ARZ
|
Mouser Electronics | Analog to Digital Converters - ADC 3V/5V DIFFERENTIAL INPUT 12 BIT SAR IC RoHS: Compliant | 656 |
|
$8.6200 / $16.0900 | Buy Now |
DISTI #
E54:1762_00110078
|
Arrow Electronics | 1-Channel Single ADC SAR 1Msps 12-bit Serial 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 98 Package Multiple: 98 Lead time: 10 Weeks Date Code: 2428 | Europe - 98 |
|
$9.1900 / $11.1020 | Buy Now |
|
Analog Devices Inc | 3V/5V DIFFERENTIAL INPUT 12 BI Package Multiple: 98 | 3952 |
|
$8.6250 / $17.1700 | Buy Now |
DISTI #
26616462
|
Verical | 1-Channel Single ADC SAR 1Msps 12-bit Serial 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 98 Package Multiple: 98 | Americas - 3920 |
|
$9.8571 | Buy Now |
DISTI #
84462366
|
Verical | 1-Channel Single ADC SAR 1Msps 12-bit Serial 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 98 Package Multiple: 98 Date Code: 2428 | Americas - 98 |
|
$9.1900 / $11.1020 | Buy Now |
|
Rochester Electronics | ADC, Successive Approximation, 12-Bit, 1 Channel, Serial Access, CMOS, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 91 |
|
$8.1400 / $9.5800 | Buy Now |
|
ComSIT USA | DIFFERENTIAL INPUT, 1MSPS, 12-BIT ADC IN SO-8 ADC, Successive Approximation, 12-Bit, 1 Func, 1 Chann... more RoHS: Compliant |
|
|
RFQ | |
DISTI #
AD7450ARZ
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 98 | 0 |
|
$9.0300 / $9.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7450ARZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7450ARZ
Analog Devices Inc
Differential Input, 1 MSPS, 12-BIT SAR ADC
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 1.875 V | |
Analog Input Voltage-Min | -1.875 V | |
Conversion Time-Max | 1.066 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.833 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD7450ARZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7450ARZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7450ARZ | Rochester Electronics LLC | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | AD7450ARZ vs AD7450ARZ |