Part Details for AD744AH by Rochester Electronics LLC
Overview of AD744AH by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD744AH
AD744AH CAD Models
AD744AH Part Data Attributes
|
AD744AH
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AD744AH
Rochester Electronics LLC
OP-AMP, 2000uV OFFSET-MAX, 13MHz BAND WIDTH, MBCY8, HERMETIC SEALED, METAL CAN, TO-99, 8 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | TO-99 | |
Package Description | HERMETIC SEALED, METAL CAN, TO-99, 8 PIN | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00015 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | NOT APPLICABLE | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Slew Rate-Nom | 75 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 13000 |
Alternate Parts for AD744AH
This table gives cross-reference parts and alternative options found for AD744AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD744AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD547KH | OP-AMP, 500uV OFFSET-MAX, 1MHz BAND WIDTH, MBCY8, HERMETICALLY SEALED, METAL CAN, TO-99, 8 PIN | Rochester Electronics LLC | AD744AH vs AD547KH |
5962-8988002GX | OP-AMP, 20MHz BAND WIDTH, MBCY8, METAL CAN-8 | Intersil Corporation | AD744AH vs 5962-8988002GX |
AD744AH | IC OP-AMP, 2000 uV OFFSET-MAX, 13 MHz BAND WIDTH, MBCY8, HERMETIC SEALED, METAL CAN, TO-99, 8 PIN, Operational Amplifier | Analog Devices Inc | AD744AH vs AD744AH |
5962-8988001GX | OP-AMP, 8000uV OFFSET-MAX, 20MHz BAND WIDTH, MBCY8, METAL CAN-8 | Intersil Corporation | AD744AH vs 5962-8988001GX |
5962D9568501VGA | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, MBCY8 | Harris Semiconductor | AD744AH vs 5962D9568501VGA |
5962D9568501VGX | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, MBCY8 | Harris Semiconductor | AD744AH vs 5962D9568501VGX |
5962D9568501VGX | OP-AMP, 10000uV OFFSET-MAX, 20MHz BAND WIDTH, MBCY8 | Intersil Corporation | AD744AH vs 5962D9568501VGX |
HA2-2522/883 | Operational Amplifier, 1 Func, 14000uV Offset-Max, BIPolar, MBCY8 | Harris Semiconductor | AD744AH vs HA2-2522/883 |
EHA2-2522/883B | Operational Amplifier, 1 Func, 14000uV Offset-Max, BIPolar, MBCY8, TO-99, 8 PIN | Elantec (RETIRED) | AD744AH vs EHA2-2522/883B |