-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultralow Noise BiFET Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD743JR-16-REEL7 by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Operational Amplifier, 1 Func, 1500uV Offset-Max, BIPolar, PDSO16 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 274 |
|
$8.0400 / $10.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD743JR-16-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD743JR-16-REEL7
Analog Devices Inc
Ultralow Noise BiFET Op Amp
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0006 µA | |
Bias Current-Max (IIB) @25C | 0.0004 µA | |
Common-mode Reject Ratio-Min | 78 dB | |
Common-mode Reject Ratio-Nom | 95 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.0064 µA | |
Input Offset Voltage-Max | 1500 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Slew Rate-Nom | 2.8 V/us | |
Supply Current-Max | 10 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 4500 | |
Voltage Gain-Min | 800000 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for AD743JR-16-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD743JR-16-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD743JR-16-REEL7 | Rochester Electronics LLC | Check for Price | OP-AMP, 1500 uV OFFSET-MAX, 4.5 MHz BAND WIDTH, PDSO16, SOIC-16 | AD743JR-16-REEL7 vs AD743JR-16-REEL7 |
AD743JR-16 | Rochester Electronics LLC | Check for Price | OP-AMP, 1500 uV OFFSET-MAX, 4.5 MHz BAND WIDTH, PDSO16, MS-013AA, SOIC-16 | AD743JR-16-REEL7 vs AD743JR-16 |
AD743JRZ-16 | Analog Devices Inc | $12.9117 | Ultralow Noise BiFET Op Amp | AD743JR-16-REEL7 vs AD743JRZ-16 |
AD743JRZ-16-REEL | Analog Devices Inc | Check for Price | Ultralow Noise BiFET Op Amp | AD743JR-16-REEL7 vs AD743JRZ-16-REEL |
AD743JR-16-REEL | Analog Devices Inc | Check for Price | Ultralow Noise BiFET Op Amp | AD743JR-16-REEL7 vs AD743JR-16-REEL |
AD743KR-16-REEL7 | Analog Devices Inc | Check for Price | IC OP-AMP, 1000 uV OFFSET-MAX, 4.5 MHz BAND WIDTH, PDSO16, SOIC-16, Operational Amplifier | AD743JR-16-REEL7 vs AD743KR-16-REEL7 |
AD743KR-16 | Analog Devices Inc | Check for Price | IC OP-AMP, 1000 uV OFFSET-MAX, 4.5 MHz BAND WIDTH, PDSO16, SOIC-16, Operational Amplifier | AD743JR-16-REEL7 vs AD743KR-16 |
A good PCB layout for the AD743JR-16-REEL7 involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing noise coupling between the input and output stages. A 4-layer PCB with a dedicated analog ground plane is recommended.
To ensure the AD743JR-16-REEL7 operates within its specified temperature range, provide adequate heat sinking, avoid overheating, and keep the device away from high-temperature sources. The device's thermal pad should be connected to a copper plane on the PCB to dissipate heat effectively.
The recommended input voltage range for the AD743JR-16-REEL7 is between 2.5V and 5.5V. Operating the device outside this range may affect its performance and reliability.
To handle ESD protection for the AD743JR-16-REEL7, use ESD-sensitive handling procedures, such as grounding yourself before handling the device, using an anti-static wrist strap, and storing the device in an anti-static bag or container.
The recommended power-up sequence for the AD743JR-16-REEL7 is to power up the VCC supply before the input signal. This ensures that the device's internal biasing and reference circuits are properly established before the input signal is applied.