Part Details for AD7417ACHIPS by Analog Devices Inc
Overview of AD7417ACHIPS by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD7417ACHIPS
AD7417ACHIPS CAD Models
AD7417ACHIPS Part Data Attributes
|
AD7417ACHIPS
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7417ACHIPS
Analog Devices Inc
IC 4-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, UUC, DIE, Analog to Digital Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIE | |
Package Description | DIE | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2.625 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 15 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | X-XUUC-N | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.0977% | |
Number of Analog In Channels | 4 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | TRACK | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for AD7417ACHIPS
This table gives cross-reference parts and alternative options found for AD7417ACHIPS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7417ACHIPS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7417-WAFER | 4-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, UUC, DIE | Analog Devices Inc | AD7417ACHIPS vs AD7417-WAFER |