Part Details for AD7414ARTZ-1REEL by Analog Devices Inc
Results Overview of AD7414ARTZ-1REEL by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7414ARTZ-1REEL Information
AD7414ARTZ-1REEL by Analog Devices Inc is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for AD7414ARTZ-1REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Sensors & Transducers | 520 |
|
RFQ |
Part Details for AD7414ARTZ-1REEL
AD7414ARTZ-1REEL CAD Models
AD7414ARTZ-1REEL Part Data Attributes
|
AD7414ARTZ-1REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7414ARTZ-1REEL
Analog Devices Inc
DIGITAL TEMP SENSOR-SERIAL, 10BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, MO-178AB, SOT-23, 6 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSOP6,.11,37 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Accuracy-Max (Cel) | 3 Cel | |
Body Breadth | 1.6 mm | |
Body Height | 1.15 mm | |
Body Length or Diameter | 2.9 mm | |
Housing | PLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 10 | |
Number of Terminals | 6 | |
Operating Current-Max | 1.2 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Termination Type | SOLDER |
Alternate Parts for AD7414ARTZ-1REEL
This table gives cross-reference parts and alternative options found for AD7414ARTZ-1REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7414ARTZ-1REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7414ART-1REEL | Analog Devices Inc | Check for Price | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 10BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, MO-178AB, SOT-23, 6 PIN | AD7414ARTZ-1REEL vs AD7414ART-1REEL |
AD7414ARTZ-1REEL7 | Analog Devices Inc | $1.9577 | SMBus/I2C Digital Temperature Sensor in 6-Pin SOT with SMBus Alert and Over Temperature Pin | AD7414ARTZ-1REEL vs AD7414ARTZ-1REEL7 |
AD7414ART-1500RL7 | Analog Devices Inc | Check for Price | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 10BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, MO-178AB, SOT-23, 6 PIN | AD7414ARTZ-1REEL vs AD7414ART-1500RL7 |
AD7414ARTZ-1500RL7 | Analog Devices Inc | $2.0660 | SMBus/I2C Digital Temperature Sensor in 6-Pin SOT with SMBus Alert and Over Temperature Pin | AD7414ARTZ-1REEL vs AD7414ARTZ-1500RL7 |
AD7414ART-1REEL7 | Analog Devices Inc | Check for Price | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 10BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, MO-178AB, SOT-23, 6 PIN | AD7414ARTZ-1REEL vs AD7414ART-1REEL7 |
AD7414ART-1REEL7 | Rochester Electronics LLC | Check for Price | Serial Switch/Digital Sensor, 10 Bit(s), 3Cel, Rectangular, Surface Mount, PLASTIC, MO-178AB, SOT-23, 6 PIN | AD7414ARTZ-1REEL vs AD7414ART-1REEL7 |
AD7414ARTZ-1500RL7 | Rochester Electronics LLC | Check for Price | Serial Switch/Digital Sensor, 10 Bit(s), 3Cel, Rectangular, Surface Mount, PLASTIC, MO-178AB, SOT-23, 6 PIN | AD7414ARTZ-1REEL vs AD7414ARTZ-1500RL7 |
AD7414ARTZ-1REEL Frequently Asked Questions (FAQ)
-
A good PCB layout for optimal thermal performance involves placing the device near a thermal pad or a heat sink, and ensuring good thermal conductivity between the device and the PCB. A 4-layer PCB with a solid ground plane and a thermal relief pattern around the device can also help.
-
To ensure accurate temperature measurement in a noisy environment, use a low-pass filter to filter out high-frequency noise, and consider using a shielded cable to connect the sensor to the microcontroller. Additionally, use a differential measurement technique to reduce common-mode noise.
-
The maximum cable length that can be used with the AD7414ARTZ-1REEL depends on the cable capacitance and the signal frequency. As a general rule, a cable length of up to 10 meters can be used without significant signal degradation. However, it's recommended to use a shorter cable length to minimize signal attenuation and noise pickup.
-
The AD7414ARTZ-1REEL does not require calibration for temperature measurement. However, to achieve high-accuracy temperature measurement, it's recommended to perform a 2-point calibration using a precision temperature reference source, such as a thermocouple or a platinum RTD.
-
The recommended power-up sequence for the AD7414ARTZ-1REEL is to apply the power supply voltage (VCC) before applying the input voltage (VIN). This ensures that the internal voltage regulator is powered up before the input voltage is applied.