-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit, Isolated Sigma-Delta Modulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6862
|
Newark | Adc, 16Bit, Soic-8, -40 To 105Deg C, Resolution (Bits):16Bit, Sampling Rate:-, Input Channel Type:Differential, Data Interface:Serial, Supply Voltage Type:Single, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, No. Of Pins:8Pins Rohs Compliant: Yes |Analog Devices AD7403-8BRIZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 75 |
|
$7.1700 / $10.0300 | Buy Now |
DISTI #
505-AD7403-8BRIZ-ND
|
DigiKey | IC ISOLATED MODULE 16BIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
706 In Stock |
|
$5.4676 / $9.6400 | Buy Now |
DISTI #
584-AD7403-8BRIZ
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized 16-Bit, Isolated Sigma-Delta Modulator RoHS: Compliant | 790 |
|
$5.4600 / $9.6400 | Buy Now |
|
Analog Devices Inc | Isolated 16Bit SigmDelta ADC E Min Qty: 1 Package Multiple: 80 | 1982 |
|
$3.7100 / $9.6400 | Buy Now |
DISTI #
70806559
|
Verical | 1-Channel Single ADC Delta-Sigma 20Msps 16-bit Serial Medical 8-Pin SOIC W Tube Min Qty: 1 Package Multiple: 1 Date Code: 2327 | Americas - 31 |
|
$5.2270 / $8.3320 | Buy Now |
|
Rochester Electronics | 16-Bit, Isolated Sigma-Delta Modulator RoHS: Compliant Status: Active Min Qty: 1 | 24 |
|
$4.9700 / $5.8500 | Buy Now |
DISTI #
AD7403-8BRIZ
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 80 | 0 |
|
$5.2400 / $5.6000 | Buy Now |
|
Chip1Cloud | 1-Channel Single ADC Delta-Sigma 20Msps 16-bit Serial Medical 8-Pin SOIC W Tube / 16-Bit, Isolated Sigma-Delta Modulator | IC MOD 16BIT SIGMA DELTA 8SOIC | 11030 |
|
RFQ | |
DISTI #
4016504
|
element14 Asia-Pacific | ADC, 16BIT, SOIC-8, -40 TO 105DEG C RoHS: Compliant Min Qty: 1 Container: Each | 75 |
|
$5.7992 / $10.2186 | Buy Now |
DISTI #
4016504
|
Farnell | ADC, 16BIT, SOIC-8, -40 TO 105DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 75 |
|
$5.4101 / $9.5458 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7403-8BRIZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7403-8BRIZ
Analog Devices Inc
16-Bit, Isolated Sigma-Delta Modulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RI-8-1 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 0.32 V | |
Analog Input Voltage-Min | -0.32 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 7.5 mm | |
Linearity Error-Max (EL) | 0.0099% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.85 mm |