-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Isolated Sigma-Delta Modulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7401YRWZ-REEL by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMX2325TMX-G | Rochester Electronics LLC | LMX2325 - RoHS - T/R, PLL Freq Synthesizer | |
HSCHD02BV1001R | Amphenol Communications Solutions | HSC Vertical plug,Tape and Reel,Blue housing | |
HSCHD02AR0001R | Amphenol Communications Solutions | HSC Right Angle plug,Tape and Reel,Black housing |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6861
|
Newark | Adc, 16Bit, Wsoic-16, -40 To 105Deg C, Resolution (Bits):16Bit, Sampling Rate:-, Input Channel Ty... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1727 |
|
$5.8200 / $11.2600 | Buy Now |
DISTI #
AD7401YRWZ-REELCT-ND
|
DigiKey | IC ISOLATED MODULE 16BIT 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3962 In Stock |
|
$5.8375 / $10.5300 | Buy Now |
DISTI #
584-AD7401YRWZ-R
|
Mouser Electronics | Analog to Digital Converters - ADC Isolated 16-Bit Sigma -Delta Modula I.C. RoHS: Compliant | 890 |
|
$5.8300 / $11.9800 | Buy Now |
DISTI #
E54:1762_00109751
|
Arrow Electronics | 1-Channel Single ADC Delta-Sigma 20Msps 16-bit Serial 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Date Code: 2450 | Europe - 3000 |
|
$7.4578 / $7.8430 | Buy Now |
|
Analog Devices Inc | Isolated 16-Bit Sigma -Delta M Min Qty: 1 Package Multiple: 1000 | 793 |
|
$5.8375 / $11.9800 | Buy Now |
DISTI #
87665630
|
Verical | 1-Channel Single ADC Delta-Sigma 20Msps 16-bit Serial 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2450 | Americas - 3000 |
|
$7.4578 / $7.8430 | Buy Now |
DISTI #
AD7401YRWZ-REEL
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 1000 | 0 |
|
$6.1100 | Buy Now |
|
LCSC | 4.5V5.25V 16 Serial SOIC-16-300mil ADCs/DACs - Special Purpose ROHS | 48 |
|
$8.3250 | Buy Now |
|
Win Source Electronics | IC MODULATOR SIGMA-DELTA 16SOIC | 5601 |
|
$9.2857 / $13.9285 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7401YRWZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7401YRWZ-REEL
Analog Devices Inc
Isolated Sigma-Delta Modulator
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for AD7401YRWZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7401YRWZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7401YRW-REEL | Analog Devices Inc | Check for Price | SPECIALTY ANALOG CIRCUIT, PDSO16, MS-013-AA, SOIC-16 | AD7401YRWZ-REEL vs AD7401YRW-REEL |
AD7401YRWZ-REEL7 | Analog Devices Inc | Check for Price | Isolated Sigma-Delta Modulator | AD7401YRWZ-REEL vs AD7401YRWZ-REEL7 |
ADUM7702BRWZ-RL | Analog Devices Inc | Check for Price | ADUM7702BRWZ-RL | AD7401YRWZ-REEL vs ADUM7702BRWZ-RL |
AMC1306E25DWVR | Texas Instruments | $3.4830 | ±250-mV input, precision current sensing reinforced isolated modulator with Manchester code 8-SOIC -40 to 125 | AD7401YRWZ-REEL vs AMC1306E25DWVR |
ADUM7702BRWZ | Analog Devices Inc | $7.2929 | ADUM7702BRWZ | AD7401YRWZ-REEL vs ADUM7702BRWZ |
ADUM7702-8BRIZ-RL7 | Analog Devices Inc | $6.9553 | ADUM7702-8BRIZ-RL7 | AD7401YRWZ-REEL vs ADUM7702-8BRIZ-RL7 |
ADUM7702-8BRIZ-RL | Analog Devices Inc | $9.0112 | ADUM7702-8BRIZ-RL | AD7401YRWZ-REEL vs ADUM7702-8BRIZ-RL |
AMC1306M25DWV | Texas Instruments | $4.0032 | ±250-mV input, precision current sensing reinforced isolated modulator 8-SOIC -40 to 125 | AD7401YRWZ-REEL vs AMC1306M25DWV |
AMC1306E05DWV | Texas Instruments | $4.1963 | ±50-mV input, precision current sensing reinforced isolated modulator with Manchester code 8-SOIC -40 to 125 | AD7401YRWZ-REEL vs AMC1306E05DWV |
AMC1305L25DWR | Texas Instruments | $3.6047 | ±250-mV input, precision current sensing reinforced isolated modulator with LVDS interface 16-SOIC -40 to 125 | AD7401YRWZ-REEL vs AMC1305L25DWR |
A good PCB layout for the AD7401YRWZ-REEL involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the analog input traces. A 4-layer PCB with a dedicated analog ground plane is recommended.
To ensure accurate temperature measurement, it's essential to calibrate the device, use a high-accuracy voltage reference, and minimize thermal gradients on the PCB. Additionally, consider using a thermocouple or RTD sensor with a high-accuracy amplifier to improve temperature measurement accuracy.
The AD7401YRWZ-REEL is sensitive to power supply noise, and it's recommended to keep the noise on the power supply lines below 10mV peak-to-peak. A low-noise power supply, such as a linear regulator, and a high-quality decoupling capacitor network can help minimize power supply noise.
Yes, the AD7401YRWZ-REEL can be used in a multi-channel application, but it's essential to ensure that each channel has its own dedicated analog and digital grounds to prevent crosstalk and noise coupling between channels.
To troubleshoot common issues with the AD7401YRWZ-REEL, start by verifying the power supply voltage, checking the communication protocol and settings, and ensuring that the device is properly configured. Use a logic analyzer or oscilloscope to debug the digital communication and analog signals.