Part Details for AD7401YRW by Analog Devices Inc
Results Overview of AD7401YRW by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7401YRW Information
AD7401YRW by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part Details for AD7401YRW
AD7401YRW CAD Models
AD7401YRW Part Data Attributes
|
AD7401YRW
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7401YRW
Analog Devices Inc
SPECIALTY ANALOG CIRCUIT, PDSO16, MS-013-AA, SOIC-16
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.4 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 |
Alternate Parts for AD7401YRW
This table gives cross-reference parts and alternative options found for AD7401YRW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7401YRW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7401YRWZ-REEL | Analog Devices Inc | $6.8844 | Isolated Sigma-Delta Modulator | AD7401YRW vs AD7401YRWZ-REEL |