Part Details for AD74-2454GY by Quantum Storage Systems
Overview of AD74-2454GY by Quantum Storage Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD74-2454GY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AJ7733
|
Newark | Add-On Kit, 4 Shelf, 54" X 24" X 74"/Gry, Shelving Unit Type:Wire Shelving, Height:74", Width:24", Length:54", Shelf Unit Material:Steel, Load Capacity:800Lb, For Use With:Quantum Storage Wr74-2454Gy Shelving Starter Kit Rohs Compliant: Yes |Quantum Storage AD74-2454GY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 131 |
|
$697.1600 | Buy Now |