Part Details for AD7393ARZ by Analog Devices Inc
Overview of AD7393ARZ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD7393ARZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | AD7393 - D/A Converter, 1 Func, Parallel, Word Input Loading, 70us Settling Time, PDSO20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3 |
|
$4.7500 / $5.5900 | Buy Now |
Part Details for AD7393ARZ
AD7393ARZ CAD Models
AD7393ARZ Part Data Attributes:
|
AD7393ARZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7393ARZ
Analog Devices Inc
IC PARALLEL, WORD INPUT LOADING, 70 us SETTLING TIME, 10-BIT DAC, PDSO20, ROHS COMPLIANT, MS-013AC, SOIC-20, Digital to Analog Converter
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-013AC, SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 5 V | |
Analog Output Voltage-Min | -5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Linearity Error-Max (EL) | 0.1758% | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Settling Time-Max | 70 µs | |
Settling Time-Nom (tstl) | 70 µs | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for AD7393ARZ
This table gives cross-reference parts and alternative options found for AD7393ARZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7393ARZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7393AR | IC PARALLEL, WORD INPUT LOADING, 70 us SETTLING TIME, 10-BIT DAC, PDSO20, MS-013AC, SOIC-20, Digital to Analog Converter | Analog Devices Inc | AD7393ARZ vs AD7393AR |
AD7393AR-REEL | IC PARALLEL, WORD INPUT LOADING, 70 us SETTLING TIME, 10-BIT DAC, PDSO20, MS-013AC, SOIC-20, Digital to Analog Converter | Analog Devices Inc | AD7393ARZ vs AD7393AR-REEL |