Part Details for AD7391ARU by Analog Devices Inc
Overview of AD7391ARU by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD7391ARU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | D/A Converter, 1 Func, Serial Input Loading, 70us Settling Time, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4878 |
|
$4.5400 / $5.3400 | Buy Now |
|
ComSIT USA | +3 VOLT SERIAL-INPUT MICROPOWER 12-BIT DAC D/A Converter, 1 Func, Serial Input Loading, 70us Settling Time, PDSO8 RoHS: Not Compliant | Europe - 445 |
|
RFQ |
Part Details for AD7391ARU
AD7391ARU CAD Models
AD7391ARU Part Data Attributes:
|
AD7391ARU
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7391ARU
Analog Devices Inc
IC SERIAL INPUT LOADING, 70 us SETTLING TIME, 10-BIT DAC, PDSO8, 1.10 MM HEIGHT, TSSOP-8, Digital to Analog Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | 1.10 MM HEIGHT, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.4 mm | |
Linearity Error-Max (EL) | 0.1709% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Settling Time-Nom (tstl) | 70 µs | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for AD7391ARU
This table gives cross-reference parts and alternative options found for AD7391ARU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7391ARU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7391ARZ-REEL7 | +3/+5 Volt Serial-Input Micropower 10-Bit DAC | Analog Devices Inc | AD7391ARU vs AD7391ARZ-REEL7 |
AD7391SR | IC SERIAL INPUT LOADING, 70 us SETTLING TIME, 10-BIT DAC, PDSO8, 1.75 MM HEIGHT, SOIC-8, Digital to Analog Converter | Analog Devices Inc | AD7391ARU vs AD7391SR |
AD7391AR-REEL | +3/+5 Volt Serial-Input Micropower 10-Bit DAC | Analog Devices Inc | AD7391ARU vs AD7391AR-REEL |
AD7391SRZ | +3/+5 Volt Serial-Input Micropower 10-Bit DAC | Analog Devices Inc | AD7391ARU vs AD7391SRZ |
AD7391AR-REEL7 | SERIAL INPUT LOADING, 70us SETTLING TIME, 10-BIT DAC, PDSO8, 1.75 MM HEIGHT, SOIC-8 | Analog Devices Inc | AD7391ARU vs AD7391AR-REEL7 |
AD7391AR | +3/+5 Volt Serial-Input Micropower 10-Bit DAC | Analog Devices Inc | AD7391ARU vs AD7391AR |
AD7391ARZ | +3/+5 Volt Serial-Input Micropower 10-Bit DAC | Analog Devices Inc | AD7391ARU vs AD7391ARZ |