-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
+3/+5 Volt Serial-Input Micropower 12-Bit DAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9771
|
Newark | Da Converter, 12Bit, Soic, Resolution (Bits):12Bit, Sampling Rate:-, Data Interface:3 Wire, Serial, Spi, Supply Voltage Range:2.7V To 5.5V, Adc/Dac Case Style:Soic, No. Of Pins:8Pins, Input Channel Type:Serial Rohs Compliant: Yes |Analog Devices AD7390ARZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 14 |
|
$13.1500 / $17.8000 | Buy Now |
DISTI #
AD7390ARZ-ND
|
DigiKey | IC DAC 12BIT V-OUT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
732 In Stock |
|
$11.8332 / $17.1400 | Buy Now |
DISTI #
584-AD7390ARZ
|
Mouser Electronics | Digital to Analog Converters - DAC 12-BIT, +3V, MICROPOWER DAC RoHS: Compliant | 1681 |
|
$11.8300 / $17.1200 | Buy Now |
|
Analog Devices Inc | 12-BIT, +3V, MICROPOWER DAC Min Qty: 1 Package Multiple: 98 | 147 |
|
$7.5100 / $17.1400 | Buy Now |
DISTI #
AD7390ARZ
|
TME | IC: D/A converter, 12bit, 17ksps, Ch: 1, 2.7÷5.5V, SO8 Min Qty: 1 | 0 |
|
$17.9000 / $25.7000 | RFQ |
|
Ameya Holding Limited | Min Qty: 1 | 37 |
|
$18.2952 | Buy Now |
|
ComSIT USA | 3 V SERIAL-INPUT MICROPOWER 12-BIT DAC D/A Converter, 1 Func, Serial Input Loading, 70us Settling Time, PDSO8 RoHS: Compliant | Europe - 3749 |
|
RFQ | |
|
Dynamic Solutions GmbH | OEM and CM Only | 1200 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7390ARZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7390ARZ
Analog Devices Inc
+3/+5 Volt Serial-Input Micropower 12-Bit DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | 1.75 MM HEIGHT, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Settling Time-Nom (tstl) | 70 µs | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD7390ARZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7390ARZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7390AR | +3/+5 Volt Serial-Input Micropower 12-Bit DAC | Analog Devices Inc | AD7390ARZ vs AD7390AR |
AD7390AR-REEL7 | SERIAL INPUT LOADING, 70us SETTLING TIME, 12-BIT DAC, PDSO8, 1.75 MM HEIGHT, SOIC-8 | Analog Devices Inc | AD7390ARZ vs AD7390AR-REEL7 |
AD7390ARZ-REEL7 | +3/+5 Volt Serial-Input Micropower 12-Bit DAC | Analog Devices Inc | AD7390ARZ vs AD7390ARZ-REEL7 |