Part Details for AD7390AN by Analog Devices Inc
Overview of AD7390AN by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD7390AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | AD7390 - D/A Converter, 1 Func, Serial Input Loading, 70us Settling Time, PDIP8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5945 |
|
$8.3600 / $9.8400 | Buy Now |
|
ComSIT USA | 3 V SERIAL-INPUT MICROPOWER 12-BIT DAC D/A Converter, 1 Func, Serial Input Loading, 70us Settling Time, PDIP8 RoHS: Not Compliant | Europe - 25 |
|
RFQ |
Part Details for AD7390AN
AD7390AN CAD Models
AD7390AN Part Data Attributes:
|
AD7390AN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7390AN
Analog Devices Inc
IC SERIAL INPUT LOADING, 70 us SETTLING TIME, 12-BIT DAC, PDIP8, PLASTIC, DIP-8, Digital to Analog Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.88 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Settling Time-Nom (tstl) | 70 µs | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |