Part Details for AD737JR-REEL by Analog Devices Inc
Results Overview of AD737JR-REEL by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD737JR-REEL Information
AD737JR-REEL by Analog Devices Inc is an Analog Special Function Converter.
Analog Special Function Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| HSCHD02AR0001R | Amphenol Communications Solutions | HSC Right Angle plug,Tape and Reel,Black housing | |
| HSDNBSPPCB14WBA | Amphenol Communications Solutions | HSD Right plug,Tape and Reel,Cream white housing | |
| HSCHD02BR1001R | Amphenol Communications Solutions | HSC Right Angle plug,Tape and Reel,Blue housing |
Price & Stock for AD737JR-REEL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | RMS to DC Converter, 1 Func, 0.005MHz, Bipolar, PDSO8 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2319 |
|
$3.9000 / $4.8800 | Buy Now |
US Tariff Estimator: AD737JR-REEL by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD737JR-REEL
AD737JR-REEL CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AD737JR-REEL Part Data Attributes
|
|
AD737JR-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD737JR-REEL
Analog Devices Inc
RMS to DC Converter, 1 Func, 0.005MHz, Bipolar, PDSO8
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop8,.25 | |
| Pin Count | 8 | |
| Reach Compliance Code | Not Compliant | |
| HTS Code | 8542.39.00.01 | |
| Converter Type | Rms To Dc Converter | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e0 | |
| Length | 4.9 Mm | |
| Linearity Error-Max (EL) | 0.35% | |
| Moisture Sensitivity Level | 1 | |
| Negative Supply Voltage-Max | -16.5 V | |
| Negative Supply Voltage-Min | -3.2 V | |
| Negative Supply Voltage-Nom | -5 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Frequency-Max | 0.005 Mhz | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 240 | |
| Positive Input Voltage-Max | 1 V | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max | 0.21 Ma | |
| Supply Voltage-Max | 16.5 V | |
| Supply Voltage-Min | 2.8 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Total Error-Max | 2% | |
| Width | 3.9 Mm |
Alternate Parts for AD737JR-REEL
This table gives cross-reference parts and alternative options found for AD737JR-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD737JR-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AD737JRZ-5 | Analog Devices Inc | $7.1596 | RMS to DC Converter, 1 Func, 0.005MHz, Bipolar, PDSO8 | AD737JR-REEL vs AD737JRZ-5 |
| AD737KRZ-REEL7 | Analog Devices Inc | Check for Price | RMS to DC Converter, 1 Func, 0.005MHz, PDSO8 | AD737JR-REEL vs AD737KRZ-REEL7 |
| AD737JR-REEL | Rochester Electronics LLC | Check for Price | RMS TO DC CONVERTER, 0.005MHz, PDSO8, MS-012AA, SOIC-8 | AD737JR-REEL vs AD737JR-REEL |
| AD737JRZ-5-RL | Analog Devices Inc | Check for Price | RMS to DC Converter, 1 Func, 0.005MHz, Bipolar, PDSO8 | AD737JR-REEL vs AD737JRZ-5-RL |
| AD737JRZ-5-R7 | Analog Devices Inc | Check for Price | RMS to DC Converter, 1 Func, 0.005MHz, Bipolar, PDSO8 | AD737JR-REEL vs AD737JRZ-5-R7 |
| AD737KR-REEL | Analog Devices Inc | Check for Price | RMS to DC Converter, 1 Func, 0.005MHz, Bipolar, PDSO8 | AD737JR-REEL vs AD737KR-REEL |
| AD737JRZ-RL | Rochester Electronics LLC | Check for Price | RMS TO DC CONVERTER, 0.005MHz, PDSO8, LEADFREE, MS-012AA, SOIC-8 | AD737JR-REEL vs AD737JRZ-RL |
| AD737JR-5-REEL | Analog Devices Inc | Check for Price | RMS to DC Converter, 1 Func, 0.005MHz, Bipolar, PDSO8 | AD737JR-REEL vs AD737JR-5-REEL |
| AD737JRZ-RL | Analog Devices Inc | Check for Price | RMS to DC Converter, 1 Func, 0.005MHz, Bipolar, PDSO8 | AD737JR-REEL vs AD737JRZ-RL |