-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
+30 V/±15 V Operation 128-Position Digital Potentiometer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7376ARWZ50 by Analog Devices Inc is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6853
|
Newark | Digital Potentiometer, Single, 128 Step, End To End Resistance:50Kohm, No. Of Pots:Single, Contro... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 35 |
|
$8.7100 / $11.8000 | Buy Now |
DISTI #
AD7376ARWZ50-ND
|
DigiKey | IC DGTL POT 50KOHM 128TAP 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
98 In Stock |
|
$6.9625 / $13.6800 | Buy Now |
DISTI #
584-AD7376ARWZ50
|
Mouser Electronics | Digital Potentiometer ICs +/-15V DIGITAL POTS 50K OHM RoHS: Compliant | 38 |
|
$7.2400 / $12.3600 | Buy Now |
DISTI #
E54:1762_00110607
|
Arrow Electronics | Digital Potentiometer 50kOhm 128POS Volatile Linear 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 47 Package Multiple: 47 Lead time: 10 Weeks Date Code: 2307 | Europe - 47 |
|
$6.5030 / $6.6490 | Buy Now |
DISTI #
V36:1790_06211144
|
Arrow Electronics | Digital Potentiometer 50kOhm 128POS Volatile Linear 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 47 Package Multiple: 47 Lead time: 10 Weeks Date Code: 2150 | Americas - 12 |
|
$6.5030 / $6.6490 | Buy Now |
|
Analog Devices Inc | +/-15V DIGITAL POTS 50K OHM Package Multiple: 47 | 3263 |
|
$5.4400 / $13.6800 | Buy Now |
DISTI #
26616420
|
Verical | Digital Potentiometer 50kOhm 128POS Volatile Linear 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 47 Package Multiple: 47 | Americas - 3243 |
|
$7.0063 | Buy Now |
DISTI #
77832855
|
Verical | Digital Potentiometer 50kOhm 128POS Volatile Linear 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 47 Package Multiple: 47 Date Code: 2307 | Americas - 47 |
|
$15.0427 | Buy Now |
DISTI #
62421805
|
Verical | Digital Potentiometer 50kOhm 128POS Volatile Linear 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 12 Package Multiple: 12 Date Code: 2150 | Americas - 12 |
|
$6.5030 | Buy Now |
|
Vyrian | Converters | 887 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7376ARWZ50
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7376ARWZ50
Analog Devices Inc
+30 V/±15 V Operation 128-Position Digital Potentiometer
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-013AA, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | IT CAN ALSO OPERATE FRON 4.5 TO 33V SINGLE SUPPLY | |
Bandwidth-Nom | 0.09 kHz | |
Control Interface | 3-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Functions | 1 | |
Number of Positions | 128 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 30% | |
Resistor Terminal Voltage-Max | 5 V | |
Resistor Terminal Voltage-Min | -5 V | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 35 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 50000 Ω | |
Width | 7.5 mm |
The recommended layout and placement for the AD7376ARWZ50 involves keeping the input and output traces as short as possible, using a solid ground plane, and placing the device close to the analog-to-digital converter (ADC) or digital-to-analog converter (DAC) it is connected to. Additionally, it is recommended to use a 4-layer PCB with a dedicated analog and digital ground plane.
To optimize the performance of the AD7376ARWZ50 in a noisy environment, use shielding, filtering, and grounding techniques to minimize electromagnetic interference (EMI) and radio-frequency interference (RFI). Additionally, use a low-pass filter at the input to remove high-frequency noise and ensure that the power supply is well-regulated and decoupled.
The maximum operating temperature range for the AD7376ARWZ50 is -40°C to +125°C. However, the device is specified to operate from -40°C to +85°C, and the performance may degrade at temperatures above 85°C.
Yes, the AD7376ARWZ50 is suitable for use in high-reliability and aerospace applications. It is manufactured using a high-reliability process and is screened to ensure that it meets the requirements of these applications. However, it is recommended to consult with Analog Devices Inc. for specific requirements and testing.
To troubleshoot issues with the AD7376ARWZ50, start by checking the power supply voltage, input and output connections, and the PCB layout. Use an oscilloscope to check the input and output waveforms, and verify that the device is operating within its specified temperature range. Consult the datasheet and application notes for troubleshooting guidelines and contact Analog Devices Inc. support if necessary.