Part Details for AD7367BRUZ-RL7 by Analog Devices Inc
Results Overview of AD7367BRUZ-RL7 by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7367BRUZ-RL7 Information
AD7367BRUZ-RL7 by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD7367BRUZ-RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK2441
|
Newark | Adc, 14Bit, 1Msps, -40 To 85Deg C Rohs Compliant: Yes |Analog Devices AD7367BRUZ-RL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 952 |
|
$8.5200 / $14.5400 | Buy Now |
DISTI #
AD7367BRUZ-RL7CT-ND
|
DigiKey | IC ADC 14BIT SAR 24TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2022 In Stock |
|
$8.5250 / $15.9500 | Buy Now |
DISTI #
584-AD7367BRUZ-R7
|
Mouser Electronics | Analog to Digital Converters - ADC 12/14 bit dual/single bip simul I.C RoHS: Compliant | 1046 |
|
$8.5200 / $15.9500 | Buy Now |
|
Analog Devices Inc | 12/14 bit dual/single bip simu Min Qty: 1 Package Multiple: 1000 | 1405 |
|
$8.5250 / $15.9500 | Buy Now |
|
Rochester Electronics | AD7367 - True Bipolar Input, Dual 14-Bit, 2-Channel, Simultaneous Sampling SAR ADC RoHS: Compliant Status: Active Min Qty: 1 | 1 |
|
$8.0500 / $9.4700 | Buy Now |
DISTI #
AD7367BRUZ-RL7
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 1000 | 0 |
|
$8.9100 | Buy Now |
|
Vyrian | Converters | 858 |
|
RFQ | |
|
Win Source Electronics | True Bipolar Input, Dual 1 μs, 12-/14-Bit, 2-Channel SAR ADCs | IC ADC 14BIT SAR 24TSSOP | 12480 |
|
$9.4594 / $14.1891 | Buy Now |
Part Details for AD7367BRUZ-RL7
AD7367BRUZ-RL7 CAD Models
AD7367BRUZ-RL7 Part Data Attributes
|
AD7367BRUZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7367BRUZ-RL7
Analog Devices Inc
True Bipolar Input, Dual 14-Bit, 2-Channel, Simultaneous Sampling SAR ADC
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153AD, TSSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | RU-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 0.68 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Linearity Error-Max (EL) | 0.0214% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -16.5 V | |
Number of Analog In Channels | 2 | |
Number of Bits | 14 | |
Number of Functions | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 1 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 16.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for AD7367BRUZ-RL7
This table gives cross-reference parts and alternative options found for AD7367BRUZ-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7367BRUZ-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7367BRUZ-500RL7 | Analog Devices Inc | Check for Price | True Bipolar Input, Dual 14-Bit, 2-Channel, Simultaneous Sampling SAR ADC | AD7367BRUZ-RL7 vs AD7367BRUZ-500RL7 |
AD7367BRUZ-REEL7 | Analog Devices Inc | Check for Price | IC DUAL 2-CH 14-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO24, LEAD FREE, MO-153AD, TSSOP-24, Analog to Digital Converter | AD7367BRUZ-RL7 vs AD7367BRUZ-REEL7 |
AD7367BRUZ | Analog Devices Inc | $9.8319 | True Bipolar Input, Dual 14-Bit, 2-Channel, Simultaneous Sampling SAR ADC | AD7367BRUZ-RL7 vs AD7367BRUZ |