Part Details for AD7367BRUZ-5500RL7 by Analog Devices Inc
Results Overview of AD7367BRUZ-5500RL7 by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7367BRUZ-5500RL7 Information
AD7367BRUZ-5500RL7 by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD7367BRUZ-5500RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD7367BRUZ-5500RL7CT-ND
|
DigiKey | IC ADC 14BIT SAR 24TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.3682 / $15.6900 | Buy Now |
DISTI #
584-AD7367BRUZ5500R7
|
Mouser Electronics | Analog to Digital Converters - ADC 12/14 bit dual/single bip simul I.C RoHS: Compliant | 500 |
|
$7.6800 / $16.0100 | Buy Now |
|
Analog Devices Inc | 12/14 bit dual/single bip simu Package Multiple: 500 | 7000 |
|
$5.7500 / $15.6900 | Buy Now |
DISTI #
27057893
|
Verical | 4-Channel Dual ADC SAR 500ksps 14-bit Serial 24-Pin TSSOP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 7000 |
|
$8.7857 | Buy Now |
DISTI #
AD7367BRUZ55R7
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 500 | 0 |
|
$8.0400 / $8.1500 | Buy Now |
|
Vyrian | Converters | 370 |
|
RFQ |
Part Details for AD7367BRUZ-5500RL7
AD7367BRUZ-5500RL7 CAD Models
AD7367BRUZ-5500RL7 Part Data Attributes
|
AD7367BRUZ-5500RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7367BRUZ-5500RL7
Analog Devices Inc
True Bipolar Input, 14-Bit, 2-Channel, Simultaneous Sampling SAR ADC
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153AD, TSSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | RU-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 1.25 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Linearity Error-Max (EL) | 0.0214% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 2 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.5 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for AD7367BRUZ-5500RL7
This table gives cross-reference parts and alternative options found for AD7367BRUZ-5500RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7367BRUZ-5500RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7367BRUZ-5 | Analog Devices Inc | $7.6445 | True Bipolar Input, 14-Bit, 2-Channel, Simultaneous Sampling SAR ADC | AD7367BRUZ-5500RL7 vs AD7367BRUZ-5 |
AD7367BRUZ-5-RL7 | Analog Devices Inc | Check for Price | True Bipolar Input, 14-Bit, 2-Channel, Simultaneous Sampling SAR ADC | AD7367BRUZ-5500RL7 vs AD7367BRUZ-5-RL7 |
AD7367BRUZ-5500RL7 Frequently Asked Questions (FAQ)
-
A good layout and routing practice is to keep the analog and digital grounds separate, use a solid ground plane, and keep the analog and digital signals separate. Additionally, use a low-ESR capacitor for the VDD pin and a 0.1uF capacitor for the AVDD pin. Refer to the ADI layout guidelines for more information.
-
The AD7367BRUZ-5500RL7 has an internal calibration circuit that can be enabled by setting the CAL pin high. Additionally, the device can be calibrated using an external calibration signal. Refer to the datasheet for more information on the calibration procedure.
-
The recommended power-up sequence is to apply the analog power supply (AVDD) first, followed by the digital power supply (DVDD). This ensures that the analog circuitry is powered up before the digital circuitry.
-
The AD7367BRUZ-5500RL7 has a thermal pad that should be connected to a heat sink or a thermal plane on the PCB. Ensure good thermal conductivity between the device and the heat sink or thermal plane. Additionally, follow the recommended thermal design guidelines in the datasheet.
-
The AD7367BRUZ-5500RL7 has internal ESD protection diodes on all pins. However, it is still recommended to follow good ESD handling practices during assembly and testing. Additionally, the device has latch-up protection, but it is still important to follow proper PCB design and layout guidelines to prevent latch-up.