-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Differential Input, Dual, Simultaneous Sampling, 4.25 MSPS, 14-Bit, SAR ADC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7357BRUZ-RL | Analog Devices | 14-Bit Dual Diff Simult 5 MSPS | |
AD7357BRUZ-500RL7 | Analog Devices | 14-Bit Dual Diff Simult 5 MSPS | |
AD7357BRUZ | Analog Devices | 14-Bit Dual Diff Simult 5 MSPS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6846
|
Newark | Adc, 14Bit, 4.2Msps, Tssop-16, Resolution (Bits):14Bit, Sampling Rate:4.2Msps, Input Channel Type:Differential, Data Interface:Microwire, Qspi, Spi, Supply Voltage Type:Single, Supply Voltage Min:2.25V, Supply Voltage Max:2.75V Rohs Compliant: Yes |Analog Devices AD7357BRUZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11 |
|
$23.1600 / $30.1200 | Buy Now |
DISTI #
AD7357BRUZ-ND
|
DigiKey | IC ADC 14BIT SAR 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1462 In Stock |
|
$19.2625 / $32.5900 | Buy Now |
DISTI #
584-AD7357BRUZ
|
Mouser Electronics | Analog to Digital Converters - ADC 14-Bit Dual Diff Simult 5 MSPS ADC I.C. RoHS: Compliant | 42 |
|
$22.5600 / $30.0300 | Buy Now |
DISTI #
V36:1790_06212273
|
Arrow Electronics | 2-Channel Dual ADC SAR 4.2Msps 14-bit Serial 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 32 Package Multiple: 32 Lead time: 10 Weeks Date Code: 2349 | Americas - 40 |
|
$21.4432 | Buy Now |
|
Analog Devices Inc | 14-Bit Dual Diff Simult 5 MSPS Package Multiple: 1 | 1538 |
|
$14.3000 / $32.5900 | Buy Now |
DISTI #
35209332
|
Verical | 2-Channel Dual ADC SAR 4.2Msps 14-bit Serial 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 32 Package Multiple: 32 | Americas - 1120 |
|
$19.7000 | Buy Now |
DISTI #
83714857
|
Verical | 2-Channel Dual ADC SAR 4.2Msps 14-bit Serial 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 32 Package Multiple: 32 Date Code: 2349 | Americas - 32 |
|
$21.4432 | Buy Now |
|
Quest Components | 2-CH 14-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO16 | 15 |
|
$21.9960 | Buy Now |
DISTI #
AD7357BRUZ
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 32 | 0 |
|
$20.1600 / $21.5300 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 8 |
|
$15.0000 / $23.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7357BRUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7357BRUZ
Analog Devices Inc
Differential Input, Dual, Simultaneous Sampling, 4.25 MSPS, 14-Bit, SAR ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153AB, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 1.6 V | |
Analog Input Voltage-Min | 0.5 V | |
Conversion Time-Max | 0.238 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0183% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 2 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 4.2 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |