Part Details for AD7356YRUZ by Analog Devices Inc
Results Overview of AD7356YRUZ by Analog Devices Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7356YRUZ Information
AD7356YRUZ by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD7356YRUZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4387842
|
Farnell | ADC, 12BIT, 5MSPS, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 8 |
|
$15.1322 / $25.3706 | Buy Now |
DISTI #
AD7356YRUZ-ND
|
DigiKey | IC ADC 12BIT SAR 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
127 In Stock |
|
$16.2181 / $24.6100 | Buy Now |
DISTI #
584-AD7356YRUZ
|
Mouser Electronics | Analog to Digital Converters - ADC 12-Bit Dual Diff Simult 5 MSPS ADC I.C. RoHS: Compliant | 20 |
|
$14.8000 / $24.3600 | Buy Now |
DISTI #
V36:1790_06211102
|
Arrow Electronics | 2-Channel Dual ADC SAR 5Msps 12-bit Serial 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 10 Weeks Date Code: 2406 | Americas - 42 |
|
$14.1600 / $14.7700 | Buy Now |
DISTI #
E54:1762_00108345
|
Arrow Electronics | 2-Channel Dual ADC SAR 5Msps 12-bit Serial 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2329 | Europe - 3 |
|
$14.0500 / $18.5500 | Buy Now |
|
Analog Devices Inc | 12-Bit Dual Diff Simult 5 MSPS Package Multiple: 1 | 3991 |
|
$10.9900 / $24.3600 | Buy Now |
DISTI #
26616416
|
Verical | 2-Channel Dual ADC SAR 5Msps 12-bit Serial 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 42 Package Multiple: 42 | Americas - 3948 |
|
$14.7700 | Buy Now |
DISTI #
84739006
|
Verical | 2-Channel Dual ADC SAR 5Msps 12-bit Serial 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 42 Package Multiple: 42 Date Code: 2406 | Americas - 42 |
|
$14.1600 / $14.7700 | Buy Now |
DISTI #
69745819
|
Verical | 2-Channel Dual ADC SAR 5Msps 12-bit Serial 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 3 Package Multiple: 3 Date Code: 2329 | Americas - 3 |
|
$14.0500 / $18.5500 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ |
Part Details for AD7356YRUZ
AD7356YRUZ CAD Models
AD7356YRUZ Part Data Attributes
|
AD7356YRUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7356YRUZ
Analog Devices Inc
Differential Input, Dual, Simultaneous Sampling, 5 MSPS, 12-Bit, SAR ADC
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153AB, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 2 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 5 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for AD7356YRUZ
This table gives cross-reference parts and alternative options found for AD7356YRUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7356YRUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7356YRUZ-500RL7 | Analog Devices Inc | Check for Price | Differential Input, Dual, Simultaneous Sampling, 5 MSPS, 12-Bit, SAR ADC | AD7356YRUZ vs AD7356YRUZ-500RL7 |
AD7356YRUZ Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VDD first, followed by VREF, and then the analog input signal. This ensures proper operation and prevents damage to the device.
-
To optimize the analog input signal range, ensure that the input signal is within the specified range of 0 to VREF. You can also adjust the gain of the input signal using an external amplifier or attenuator to match the full-scale range of the ADC.
-
To minimize noise and ensure proper operation, it is recommended to follow a star-grounding layout, keep analog and digital signals separate, and use a solid ground plane. Additionally, route the analog input signals away from digital signals and ensure that the VREF pin is decoupled with a 10nF capacitor.
-
The AD7356YRUZ requires a clock signal with a frequency range of 1-50 MHz. Ensure that the clock signal is clean and free of noise, and that the clock frequency is within the specified range. You can use an external clock source or generate the clock signal using an oscillator or crystal.
-
To convert the ADC output code to a voltage value, use the following formula: Vout = (VREF * D) / 2^N, where D is the ADC output code, N is the number of bits (16 bits for the AD7356YRUZ), and VREF is the reference voltage.