Part Details for AD7352YRUZ-500RL7 by Analog Devices Inc
Results Overview of AD7352YRUZ-500RL7 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7352YRUZ-500RL7 Information
AD7352YRUZ-500RL7 by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD7352YRUZ-500RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD7352YRUZ-500RL7TR-ND
|
DigiKey | IC ADC 12BIT SAR 16TSSOP Min Qty: 500 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.3375 | Buy Now |
DISTI #
584-AD7352YRUZ-500R7
|
Mouser Electronics | Analog to Digital Converters - ADC 12-Bit Dual Diff Simult 3 MSPS ADC I.C. RoHS: Compliant | 0 |
|
$10.3300 | Order Now |
|
Analog Devices Inc | 12-Bit Dual Diff Simult 3 MSPS Package Multiple: 500 | 0 |
|
$7.6700 / $19.8000 | Buy Now |
DISTI #
AD7352YRUZ500R7
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 500 | 0 |
|
$10.8100 / $10.9500 | Buy Now |
|
Vyrian | Converters | 1541 |
|
RFQ |
Part Details for AD7352YRUZ-500RL7
AD7352YRUZ-500RL7 CAD Models
AD7352YRUZ-500RL7 Part Data Attributes
|
AD7352YRUZ-500RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7352YRUZ-500RL7
Analog Devices Inc
Differential Input, Dual, Simultaneous Sampling, 3 MSPS, 12-Bit, SAR ADC
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153AB, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 3 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for AD7352YRUZ-500RL7
This table gives cross-reference parts and alternative options found for AD7352YRUZ-500RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7352YRUZ-500RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7352YRUZ-RL | Analog Devices Inc | Check for Price | Differential Input, Dual, Simultaneous Sampling, 3 MSPS, 12-Bit, SAR ADC | AD7352YRUZ-500RL7 vs AD7352YRUZ-RL |
AD7352YRUZ | Analog Devices Inc | Check for Price | Differential Input, Dual, Simultaneous Sampling, 3 MSPS, 12-Bit, SAR ADC | AD7352YRUZ-500RL7 vs AD7352YRUZ |
AD7352YRUZ-500RL7 Frequently Asked Questions (FAQ)
-
The recommended layout and routing for the AD7352YRUZ-500RL7 involves keeping the analog and digital sections separate, using a solid ground plane, and minimizing the length of the analog input traces. Additionally, it's recommended to use a 4-layer PCB with a dedicated analog ground layer and to avoid running digital traces near the analog inputs.
-
To configure the AD7352YRUZ-500RL7 for differential or pseudo-differential input modes, you need to set the appropriate bits in the control register. For differential mode, set the DIFF bit to 1 and the PSEUDO bit to 0. For pseudo-differential mode, set the DIFF bit to 0 and the PSEUDO bit to 1. Additionally, ensure that the input pins are properly connected and that the common-mode voltage is within the recommended range.
-
The maximum sampling rate of the AD7352YRUZ-500RL7 is 500 kSPS. However, the actual achievable sampling rate may be limited by the system clock frequency, the conversion time, and the settling time of the analog input signals. Additionally, the sampling rate may be affected by the noise and distortion performance of the device, which can be impacted by factors such as the input signal amplitude, frequency, and common-mode voltage.
-
To ensure proper calibration and minimize offset and gain errors, it's recommended to perform a system calibration procedure that includes a zero-scale calibration and a full-scale calibration. This can be done by applying a known input voltage to the device and adjusting the offset and gain registers accordingly. Additionally, it's recommended to use an external reference voltage and to ensure that the device is operated within the recommended temperature range.
-
The AD7352YRUZ-500RL7 has three power-down modes: normal shutdown, auto shutdown, and duty-cycle shutdown. To implement these modes, you need to set the appropriate bits in the control register. Normal shutdown mode can be entered by setting the SD bit to 1. Auto shutdown mode can be entered by setting the ASD bit to 1. Duty-cycle shutdown mode can be entered by setting the DCS bit to 1 and configuring the duty-cycle ratio using the DCR register.