Part Details for AD734AQ by Analog Devices Inc
Results Overview of AD734AQ by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD734AQ Information
AD734AQ by Analog Devices Inc is an Analog Computational Function.
Analog Computational Functions are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for AD734AQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD734AQ-ND
|
DigiKey | IC MULTIPLIER/DIVIDER 14CDIP Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Analog Devices Inc | ANALOG MULTIPLIER IC Package Multiple: 25 | 1850 |
|
$42.3900 / $73.4900 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
DISTI #
AD734AQ
|
TME | IC: analog multiplier, Ch: 4, DIP14, 8÷16.5VDC Min Qty: 1 | 0 |
|
$52.4200 / $70.7900 | RFQ |
DISTI #
AD734AQ
|
Richardson RFPD | MULTIPLIER/DIVIDER RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
LCSC | Quadrant 10MHz CDIP-14 Linear - Analog Multipliers Dividers ROHS | 10 |
|
$51.5316 / $60.1963 | Buy Now |
|
Vyrian | Other Function Semiconductors | 1570 |
|
RFQ | |
|
Win Source Electronics | 10 MHz, 4-Quadrant Multiplier/Divider | 300 |
|
$53.5239 / $69.1351 | Buy Now |
Part Details for AD734AQ
AD734AQ CAD Models
AD734AQ Part Data Attributes
|
AD734AQ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD734AQ
Analog Devices Inc
10 MHz, 4-Quadrant Multiplier/Divider
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | CERDIP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | Q-14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG MULTIPLIER OR DIVIDER | |
Bandwidth-Nom | 40 MHz | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.558 mm | |
Neg Supply Voltage-Max (Vsup) | -16.5 V | |
Neg Supply Voltage-Min (Vsup) | -8 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Negative Input Voltage-Max | -12.5 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Positive Input Voltage-Max | 12.5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.283 mm | |
Supply Current-Max (Isup) | 12 mA | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AD734AQ
This table gives cross-reference parts and alternative options found for AD734AQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD734AQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD734AN | Analog Devices Inc | Check for Price | 10 MHz, 4-Quadrant Multiplier/Divider | AD734AQ vs AD734AN |
AD734ANZ | Analog Devices Inc | $22.3128 | 10 MHz, 4-Quadrant Multiplier/Divider | AD734AQ vs AD734ANZ |