Part Details for AD7339BSZ-REEL by Analog Devices Inc
Overview of AD7339BSZ-REEL by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for AD7339BSZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD7339BSZ-REEL-505-ND
|
DigiKey | AD7339 - INTEGRATED HIGH SPEED A Min Qty: 28 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1421 In Stock |
|
$10.9800 | Buy Now |
|
Rochester Electronics | AD7339 - Integrated High Speed A/D/Quad Dac I.C. ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1421 |
|
$9.4200 / $11.0800 | Buy Now |
Part Details for AD7339BSZ-REEL
AD7339BSZ-REEL CAD Models
AD7339BSZ-REEL Part Data Attributes
|
AD7339BSZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7339BSZ-REEL
Analog Devices Inc
8-Bit I/O Port
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, QFP-52 | |
Pin Count | 52 | |
Manufacturer Package Code | S-52-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PQFP-G52 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.39 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for AD7339BSZ-REEL
This table gives cross-reference parts and alternative options found for AD7339BSZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7339BSZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7339BS | IC SPECIALTY ANALOG CIRCUIT, PQFP52, PLASTIC, QFP-52, Analog IC:Other | Analog Devices Inc | AD7339BSZ-REEL vs AD7339BS |