Part Details for AD73360LARZ-REEL7 by Analog Devices Inc
Overview of AD73360LARZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD73360LARZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD73360LARZ-REEL7-ND
|
DigiKey | IC AFE 6 CHAN 16BIT 28SOIC Min Qty: 27 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
2218 In Stock |
|
$11.2100 | Buy Now |
DISTI #
AD73360LARZ-REEL7TR-ND
|
DigiKey | IC AFE 6 CHAN 16BIT 28SOIC Min Qty: 27 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.3645 / $12.1483 | Buy Now |
DISTI #
584-AD73360LARZ-R7
|
Mouser Electronics | Analog Front End - AFE 6-CHANNEL SIGMA-DELTA ADC I.C. RoHS: Compliant | 0 |
|
$11.3600 / $16.4600 | Order Now |
DISTI #
77890503
|
Verical | AFE General Purpose 6 ADC 16bit 3.3V 28-Pin SOIC W T/R RoHS: Compliant Min Qty: 400 Package Multiple: 400 | Americas - 400 |
|
$11.5821 | Buy Now |
|
Rochester Electronics | Six-Input Channel Analog Front End RoHS: Compliant Status: Active Min Qty: 1 | 2218 |
|
$9.6200 / $11.3200 | Buy Now |
Part Details for AD73360LARZ-REEL7
AD73360LARZ-REEL7 CAD Models
AD73360LARZ-REEL7 Part Data Attributes
|
AD73360LARZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD73360LARZ-REEL7
Analog Devices Inc
IC SPECIALTY TELECOM CIRCUIT, PDSO28, SOIC-28, Telecom IC:Other
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for AD73360LARZ-REEL7
This table gives cross-reference parts and alternative options found for AD73360LARZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD73360LARZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD73360LARZ | Six-Input Channel Analog Front End | Analog Devices Inc | AD73360LARZ-REEL7 vs AD73360LARZ |
AD73360LAR | IC SPECIALTY TELECOM CIRCUIT, PDSO28, SOIC-28, Telecom IC:Other | Analog Devices Inc | AD73360LARZ-REEL7 vs AD73360LAR |
AD73360LAR-REEL7 | IC SPECIALTY TELECOM CIRCUIT, PDSO28, SOIC-28, Telecom IC:Other | Analog Devices Inc | AD73360LARZ-REEL7 vs AD73360LAR-REEL7 |