Part Details for AD73360ASUZ-REEL by Analog Devices Inc
Overview of AD73360ASUZ-REEL by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD73360ASUZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD73360ASUZ-REELTR-ND
|
DigiKey | IC AFE 6 CHAN 16BIT 44TQFP Min Qty: 1500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$16.0711 | Buy Now |
DISTI #
584-AD73360ASUZ-R
|
Mouser Electronics | Analog Front End - AFE 6-CHANNEL SIGMA-DELTA ADC I.C. RoHS: Compliant | 0 |
|
$15.5700 | Order Now |
|
Analog Devices Inc | 6-CHANNEL SIGMA-DELTA ADC I.C. Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$12.2400 / $16.7600 | Buy Now |
|
Rochester Electronics | AD73360 - Six-Input Channel Analog Front End RoHS: Compliant Status: Active Min Qty: 1 | 13 |
|
$15.1700 / $17.8500 | Buy Now |
DISTI #
AD73360ASUZ-R
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 1500 | 0 |
|
$16.0000 | Buy Now |
Part Details for AD73360ASUZ-REEL
AD73360ASUZ-REEL CAD Models
AD73360ASUZ-REEL Part Data Attributes
|
AD73360ASUZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD73360ASUZ-REEL
Analog Devices Inc
6-Channel AFE Processor for General Purpose Applications Including Industrial Power Metering or Multi-Channel Analog Inputs
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | TQFP-44 | |
Pin Count | 44 | |
Manufacturer Package Code | SU-44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
Alternate Parts for AD73360ASUZ-REEL
This table gives cross-reference parts and alternative options found for AD73360ASUZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD73360ASUZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD73360ASU | IC SPECIALTY TELECOM CIRCUIT, PQFP44, TQFP-44, Telecom IC:Other | Analog Devices Inc | AD73360ASUZ-REEL vs AD73360ASU |
AD73360ASUZ | 6-Channel AFE Processor for General Purpose Applications Including Industrial Power Metering or Multi-Channel Analog Inputs | Analog Devices Inc | AD73360ASUZ-REEL vs AD73360ASUZ |
AD73360ASU-REEL | IC SPECIALTY TELECOM CIRCUIT, PQFP44, TQFP-44, Telecom IC:Other | Analog Devices Inc | AD73360ASUZ-REEL vs AD73360ASU-REEL |