Part Details for AD73360AR-REEL by Analog Devices Inc
Overview of AD73360AR-REEL by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD73360AR-REEL
AD73360AR-REEL CAD Models
AD73360AR-REEL Part Data Attributes:
|
AD73360AR-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD73360AR-REEL
Analog Devices Inc
IC SPECIALTY TELECOM CIRCUIT, PDSO28, SOIC-28, Telecom IC:Other
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for AD73360AR-REEL
This table gives cross-reference parts and alternative options found for AD73360AR-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD73360AR-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD73360AR | IC SPECIALTY TELECOM CIRCUIT, PDSO28, SOIC-28, Telecom IC:Other | Analog Devices Inc | AD73360AR-REEL vs AD73360AR |
AD73360AR-REEL7 | IC SPECIALTY TELECOM CIRCUIT, PDSO28, SOIC-28, Telecom IC:Other | Analog Devices Inc | AD73360AR-REEL vs AD73360AR-REEL7 |
AD73360ARZ-REEL | 6-Channel AFE Processor for General Purpose Applications Including Industrial Power Metering or Multi-Channel Analog Inputs | Analog Devices Inc | AD73360AR-REEL vs AD73360ARZ-REEL |