Part Details for AD73322LAST by Analog Devices Inc
Results Overview of AD73322LAST by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD73322LAST Information
AD73322LAST by Analog Devices Inc is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for AD73322LAST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | LOW COST, LOW POWER CMOS GENERAL-PURPOSE DUAL ANALOG FRONT END Telecom Circuit, 1-Func, CMOS, PQFP44 ECCN: EAR99 RoHS: Not Compliant |
|
|
RFQ |
Part Details for AD73322LAST
AD73322LAST CAD Models
AD73322LAST Part Data Attributes
|
AD73322LAST
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD73322LAST
Analog Devices Inc
IC SPECIALTY TELECOM CIRCUIT, PQFP44, PLASTIC, MS-026-BEA, LQFP-44, Telecom IC:Other
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | LQFP-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Filter | YES | |
Gain Tolerance-Max | 0.75 dB | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Linear Coding | 16-BIT | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP44,.63SQ,40 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 0.031 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for AD73322LAST
This table gives cross-reference parts and alternative options found for AD73322LAST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD73322LAST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD73322LAST-REEL | Analog Devices Inc | Check for Price | IC SPECIALTY TELECOM CIRCUIT, PQFP44, PLASTIC, MS-026-BEA, LQFP-44, Telecom IC:Other | AD73322LAST vs AD73322LAST-REEL |