Part Details for AD73322LARU-REEL by Analog Devices Inc
Overview of AD73322LARU-REEL by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD73322LARU-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Low Cost, Low Power Cmos General-Purpose Dual Analog Front End ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 10 |
|
$6.5800 / $7.7400 | Buy Now |
Part Details for AD73322LARU-REEL
AD73322LARU-REEL CAD Models
AD73322LARU-REEL Part Data Attributes
|
AD73322LARU-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD73322LARU-REEL
Analog Devices Inc
IC SPECIALTY TELECOM CIRCUIT, PDSO28, MO-153AE, TSSOP-28, Telecom IC:Other
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Filter | YES | |
Gain Tolerance-Max | 0.75 dB | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 9.7 mm | |
Linear Coding | 16-BIT | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.031 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for AD73322LARU-REEL
This table gives cross-reference parts and alternative options found for AD73322LARU-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD73322LARU-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD73322LARUZ-REEL | SPECIALTY TELECOM CIRCUIT, PDSO28, LEAD FREE, MO-153AE, TSSOP-28 | Analog Devices Inc | AD73322LARU-REEL vs AD73322LARUZ-REEL |
AD73322LARUZ | Dual-Channel, 3 V Front-End Processor for General Purpose Applications Including Speech and Telephony | Analog Devices Inc | AD73322LARU-REEL vs AD73322LARUZ |