Part Details for AD73322AST by Analog Devices Inc
Overview of AD73322AST by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD73322AST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 896 |
|
$6.1669 / $10.7250 | Buy Now |
|
Quest Components | SPECIALTY TELECOM CIRCUIT, PQFP44 | 716 |
|
$7.5075 / $14.3000 | Buy Now |
|
Rochester Electronics | Low Cost, Low Power Cmos General Purpose Analog Front End ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5750 |
|
$7.8800 / $9.2700 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3000 |
|
RFQ |
Part Details for AD73322AST
AD73322AST CAD Models
AD73322AST Part Data Attributes
|
AD73322AST
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD73322AST
Analog Devices Inc
Dual Voiceband Codec
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | LQFP-44 | |
Pin Count | 44 | |
Manufacturer Package Code | ST-44-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Filter | YES | |
Gain Tolerance-Max | 1.2 dB | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Linear Coding | 16-BIT | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP44,.63SQ,40 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for AD73322AST
This table gives cross-reference parts and alternative options found for AD73322AST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD73322AST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD73322ASTZ | IC SPECIALTY TELECOM CIRCUIT, PQFP44, PLASTIC, LQFP-44, Telecom IC:Other | Analog Devices Inc | AD73322AST vs AD73322ASTZ |