-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single-Channel, 3 V and 5 V Front-End Processor for General Purpose Applications Including Speech and Telephony
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9428
|
Newark | Front-End Processor, 16Bit, 64Ksps, Audio Codec Type:General Purpose, No. Of Adcs:1, No. Of Dacs:1, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Sampling Rate:64Ksps, Audio Ic Case Style:Wsoic, No. Of Pins:20Pins Rohs Compliant: Yes |Analog Devices AD73311ARZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$9.0800 / $13.8200 | Buy Now |
DISTI #
505-AD73311ARZ-ND
|
DigiKey | IC AFE 1 CHAN 16BIT 20SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
472 In Stock |
|
$8.8255 / $13.9300 | Buy Now |
DISTI #
584-AD73311ARZ
|
Mouser Electronics | Analog Front End - AFE SPEECH & TELEPHONY CODEC I.C. RoHS: Compliant | 74 |
|
$9.6200 / $13.9200 | Buy Now |
|
Analog Devices Inc | SPEECH & TELEPHONY CODEC I.C. Min Qty: 1 Package Multiple: 37 | 724 |
|
$6.5000 / $13.9300 | Buy Now |
DISTI #
26633833
|
Verical | General Purpose Audio Codec 1ADC / 1DAC Ch 20-Pin SOIC W Tube RoHS: Compliant Min Qty: 74 Package Multiple: 74 | Americas - 592 |
|
$8.4231 / $9.8060 | Buy Now |
DISTI #
67559624
|
Verical | General Purpose Audio Codec 1ADC / 1DAC Ch 20-Pin SOIC W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2311 | Americas - 12 |
|
$8.0330 / $12.4070 | Buy Now |
|
Rochester Electronics | AD73311 - Single Channel, General Purpose Analog Front End RoHS: Compliant Status: Active Min Qty: 1 | 68 |
|
$8.1400 / $9.5800 | Buy Now |
DISTI #
C1S103100229723
|
Chip1Stop | Audio Codec 1ADC / 1DAC 16bit 20-Pin SOIC W Tube RoHS: Compliant pbFree: Yes Container: Tube | 74 |
|
$8.4800 / $12.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD73311ARZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD73311ARZ
Analog Devices Inc
Single-Channel, 3 V and 5 V Front-End Processor for General Purpose Applications Including Speech and Telephony
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RW-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for AD73311ARZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD73311ARZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD73311AR-REEL | Single-Channel, 3 V and 5 V Front-End Processor for General Purpose Applications Including Speech and Telephony | Analog Devices Inc | AD73311ARZ vs AD73311AR-REEL |
AD73311LARZ | Single-Channel, 3 V Front-End Processor for General Purpose Applications Including Speech and Telephony | Analog Devices Inc | AD73311ARZ vs AD73311LARZ |
AD73311AR | Single-Channel, 3 V and 5 V Front-End Processor for General Purpose Applications Including Speech and Telephony | Analog Devices Inc | AD73311ARZ vs AD73311AR |
AD73311LARZ-REEL | Single-Channel, 3 V Front-End Processor for General Purpose Applications Including Speech and Telephony | Analog Devices Inc | AD73311ARZ vs AD73311LARZ-REEL |
AD73311LAR | IC SPECIALTY TELECOM CIRCUIT, PDSO20, 0.300 INCH, SOIC-20, Telecom IC:Other | Analog Devices Inc | AD73311ARZ vs AD73311LAR |