-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Software Selectable, True Bipolar Input, 8-Channel, 12-Bit Plus Sign A/D Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7328BRUZ-REEL7 by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6841
|
Newark | Adc, 12Bit, 1Msps, Tssop-20, Resolution (Bits):12Bit, Sampling Rate:1Msps, Input Channel Type:Dif... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2823 |
|
$12.5400 / $16.5300 | Buy Now |
DISTI #
AD7328BRUZ-REEL7CT-ND
|
DigiKey | IC ADC 12BIT SAR 20TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
705 In Stock |
|
$10.3250 / $18.4600 | Buy Now |
DISTI #
584-AD7328BRUZ-R7
|
Mouser Electronics | Analog to Digital Converters - ADC 8-Channel,12-Bit+ Sign, Bipolar ADC RoHS: Compliant | 1761 |
|
$11.4000 / $17.1300 | Buy Now |
DISTI #
V72:2272_06210711
|
Arrow Electronics | 8-Channel Single ADC SAR 1Msps 13-bit Serial 20-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1840 Container: Cut Strips | Americas - 725 |
|
$10.5920 / $13.4800 | Buy Now |
|
Analog Devices Inc | 8-Channel,12-Bit+ Sign, Bipola Min Qty: 1 Package Multiple: 1000 | 6141 |
|
$10.3250 / $18.4600 | Buy Now |
DISTI #
31395398
|
Verical | 8-Channel Single ADC SAR 1Msps 13-bit Serial 20-Pin TSSOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 6000 |
|
$10.3899 | Buy Now |
DISTI #
31069813
|
Verical | 8-Channel Single ADC SAR 1Msps 13-bit Serial 20-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1840 | Americas - 725 |
|
$10.5920 / $13.4800 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 79 |
|
$6.3000 / $10.5000 | Buy Now |
|
Quest Components | 8-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO20 | 63 |
|
$8.7500 / $14.0000 | Buy Now |
|
NexGen Digital | 1 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7328BRUZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7328BRUZ-REEL7
Analog Devices Inc
Software Selectable, True Bipolar Input, 8-Channel, 12-Bit Plus Sign A/D Converter
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153AC, TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RU-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 0.8 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Linearity Error-Max (EL) | 0.0269% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 8 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 1 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for AD7328BRUZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7328BRUZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7328BRU-REEL | Analog Devices Inc | Check for Price | IC,DATA ACQ SYSTEM,8-CHANNEL,12-BIT,TSSOP,20PIN,PLASTIC | AD7328BRUZ-REEL7 vs AD7328BRU-REEL |
A good layout and routing practice is to keep the analog and digital grounds separate, use a solid ground plane, and keep the analog and digital signals separate. Also, keep the input signals away from the digital signals and use shielding if possible.
The AD7328BRUZ-REEL7 has an internal calibration circuit that can be used to calibrate the device. The calibration process involves writing a specific code to the calibration register to initiate the calibration process. The device then adjusts its internal gain and offset to ensure accurate conversions.
The maximum sampling rate of the AD7328BRUZ-REEL7 is 1 MSPS (million samples per second). However, the actual sampling rate may be limited by the system's clock frequency, the conversion time, and the settling time of the input signals.
The AD7328BRUZ-REEL7 has internal overvoltage protection on the analog inputs. However, it's still recommended to use external protection circuitry, such as voltage-limiting resistors and diodes, to prevent damage to the device in case of overvoltage conditions.
Yes, the AD7328BRUZ-REEL7 is a multi-channel ADC that can be used in multi-channel applications. The device has 8 analog input channels that can be configured to sample different signals simultaneously or sequentially.