-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500 kSPS, 8-Channel, Software Selectable True bipolar Input, 12-Bit Plus Sign A/D Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7327BRUZ-REEL7 by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6840
|
Newark | Adc, 12Bit, 500Ksps, Tssop-20, Resolution (Bits):12Bit, Sampling Rate:500Ksps, Input Channel Type... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 20 |
|
$6.5100 / $12.3600 | Buy Now |
DISTI #
505-AD7327BRUZ-REEL7CT-ND
|
DigiKey | IC ADC 12BIT SAR 20TSSOP Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.5125 / $13.0100 | Buy Now |
DISTI #
584-AD7327BRUZ-R7
|
Mouser Electronics | Analog to Digital Converters - ADC 8-Channel,12-Bit +Sign Bipolar Input ADC RoHS: Compliant | 90 |
|
$7.1200 / $12.9900 | Buy Now |
DISTI #
V72:2272_06210699
|
Arrow Electronics | 8-Channel Single ADC SAR 500ksps 13-bit Serial 20-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2420 Container: Cut Strips | Americas - 365 |
|
$6.6810 / $12.8440 | Buy Now |
|
Analog Devices Inc | 8-Channel,12-Bit +Sign Bipolar Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$6.5125 / $13.0100 | Buy Now |
DISTI #
86228762
|
Verical | 8-Channel Single ADC SAR 500ksps 13-bit Serial 20-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2420 | Americas - 365 |
|
$6.6810 / $12.8440 | Buy Now |
DISTI #
AD7327BRUZ-R7
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 1000 | 0 |
|
$6.8100 | Buy Now |
|
Vyrian | Converters | 442 |
|
RFQ | |
|
Win Source Electronics | IC ADC 12BIT+ SAR 8CHAN 20TSSOP / 8-Channel Single ADC SAR 500ksps 13-bit Serial 20-Pin TSSOP T/R | 2470 |
|
$13.5417 / $20.3124 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7327BRUZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7327BRUZ-REEL7
Analog Devices Inc
500 kSPS, 8-Channel, Software Selectable True bipolar Input, 12-Bit Plus Sign A/D Converter
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RU-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 1.6 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Linearity Error-Max (EL) | 0.0269% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 8 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.5 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for AD7327BRUZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7327BRUZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7327BRUZ | Analog Devices Inc | $6.9222 | 500 kSPS, 8-Channel, Software Selectable True bipolar Input, 12-Bit Plus Sign A/D Converter | AD7327BRUZ-REEL7 vs AD7327BRUZ |
AD7324BRUZ-REEL7 | Analog Devices Inc | Check for Price | Software Selectable True Bipolar Input, 4-Channel, 12-Bit Plus Sign A/D Converter | AD7327BRUZ-REEL7 vs AD7324BRUZ-REEL7 |
AD7324BRUZ | Analog Devices Inc | $11.1596 | Software Selectable True Bipolar Input, 4-Channel, 12-Bit Plus Sign A/D Converter | AD7327BRUZ-REEL7 vs AD7324BRUZ |
A good layout and routing practice is to keep the analog and digital grounds separate, use a solid ground plane, and keep the analog and digital signals separate. Also, use a low-ESR capacitor for the VDD pin and a 0.1uF capacitor for the AVDD pin.
The AD7327BRUZ-REEL7 has an internal calibration circuit that can be used to calibrate the device. The calibration process involves writing a specific code to the calibration register. Refer to the datasheet for the calibration procedure.
The maximum sampling rate of the AD7327BRUZ-REEL7 is 1 MSPS (million samples per second). However, the actual sampling rate may be limited by the system's clock frequency and the conversion time.
Yes, the AD7327BRUZ-REEL7 can be used in a multi-channel application. The device has a sequencer that allows it to sequence through multiple channels. The sequencer can be programmed to sequence through up to 11 channels.
The power consumption of the AD7327BRUZ-REEL7 depends on the operating mode and the sampling rate. In normal mode, the typical power consumption is 15mW at 1 MSPS. In shutdown mode, the typical power consumption is 1uW.