Part Details for AD7304BR by Analog Devices Inc
Overview of AD7304BR by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD7304BR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Quest Components | Digital Analog Converter, Quad, 8 Bit, 16 Pin, SOP | 86 |
|
$5.4180 / $13.5450 | Buy Now |
|
Rochester Electronics | D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4448 |
|
$6.0100 / $7.0800 | Buy Now |
DISTI #
SMC-AD7304BR
|
Sensible Micro Corporation | Digital Analog Converter, Quad, 8 Bit, 16 Pin, Sop RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 04+ Container: Cut Tape | 38 |
|
$3.5680 / $4.2370 | RFQ |
Part Details for AD7304BR
AD7304BR CAD Models
AD7304BR Part Data Attributes:
|
AD7304BR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7304BR
Analog Devices Inc
IC SERIAL INPUT LOADING, 1 us SETTLING TIME, 8-BIT DAC, PDSO16, MS-013AA, SOIC-16, Digital to Analog Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.4 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 5 V | |
Analog Output Voltage-Min | -5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Settling Time-Max | 0.2 µs | |
Settling Time-Nom (tstl) | 1 µs | |
Supply Current-Max | 6 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for AD7304BR
This table gives cross-reference parts and alternative options found for AD7304BR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7304BR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7304BR-REEL | IC SERIAL INPUT LOADING, 1 us SETTLING TIME, 8-BIT DAC, PDSO16, MS-013AA, SOIC-16, Digital to Analog Converter | Analog Devices Inc | AD7304BR vs AD7304BR-REEL |
AD7304YR | IC SERIAL INPUT LOADING, 1 us SETTLING TIME, 8-BIT DAC, PDSO16, MS-013AA, SOIC-16, Digital to Analog Converter | Analog Devices Inc | AD7304BR vs AD7304YR |
AD7304BRZ-REEL | +3V/+5V, Rail-to-Rail Quad, 8-Bit DAC Serial-IN | Analog Devices Inc | AD7304BR vs AD7304BRZ-REEL |
AD7304BR-REEL7 | IC SERIAL INPUT LOADING, 1 us SETTLING TIME, 8-BIT DAC, PDSO16, MS-013AA, SOIC-16, Digital to Analog Converter | Analog Devices Inc | AD7304BR vs AD7304BR-REEL7 |