Part Details for AD7303BRMZ-REEL7 by Analog Devices Inc
Results Overview of AD7303BRMZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7303BRMZ-REEL7 Information
AD7303BRMZ-REEL7 by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD7303BRMZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD7303BRMZ-REEL7-ND
|
DigiKey | IC DAC 8BIT V-OUT 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
158 In Stock |
|
$7.4600 | Buy Now |
DISTI #
AD7303BRMZ-REEL7CT-ND
|
DigiKey | IC DAC 8BIT V-OUT 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.4480 / $12.1400 | Buy Now |
DISTI #
584-AD7303BRMZ-R7
|
Mouser Electronics | Digital to Analog Converters - DAC Dual Serial 8-Bit Single Supply DAC I.C. RoHS: Compliant | 0 |
|
$7.0200 / $12.1400 | Order Now |
|
Analog Devices Inc | Dual Serial 8-Bit Single Suppl Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$6.8250 / $13.4800 | Buy Now |
|
Rochester Electronics | +2.7 V to +5.5 V, Serial Input, Dual Voltage Output 8-Bit DAC RoHS: Compliant Status: Active Min Qty: 1 | 158 |
|
$5.7400 / $7.1700 | Buy Now |
DISTI #
AD7303BRMZ-R7
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 1000 | 0 |
|
$7.1400 | Buy Now |
Part Details for AD7303BRMZ-REEL7
AD7303BRMZ-REEL7 CAD Models
AD7303BRMZ-REEL7 Part Data Attributes
|
AD7303BRMZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7303BRMZ-REEL7
Analog Devices Inc
+2.7 V to +5.5 V, Serial Input, Dual Voltage Output 8-Bit DAC
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | MICRO, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Settling Time-Max | 2 µs | |
Settling Time-Nom (tstl) | 1.2 µs | |
Supply Current-Max | 3.5 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for AD7303BRMZ-REEL7
This table gives cross-reference parts and alternative options found for AD7303BRMZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7303BRMZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7303BRM-REEL | Analog Devices Inc | Check for Price | +2.7 V to +5.5 V, Serial Input, Dual Voltage Output 8-Bit DAC | AD7303BRMZ-REEL7 vs AD7303BRM-REEL |
AD7303BRMZ | Analog Devices Inc | $9.4915 | +2.7 V to +5.5 V, Serial Input, Dual Voltage Output 8-Bit DAC | AD7303BRMZ-REEL7 vs AD7303BRMZ |
AD7303BRMZ-REEL | Analog Devices Inc | Check for Price | +2.7 V to +5.5 V, Serial Input, Dual Voltage Output 8-Bit DAC | AD7303BRMZ-REEL7 vs AD7303BRMZ-REEL |
AD7303BRMZ-REEL7 Frequently Asked Questions (FAQ)
-
A good PCB layout for the AD7303BRMZ-REEL7 involves keeping analog and digital traces separate, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated analog ground plane is recommended.
-
The AD7303BRMZ-REEL7 has an internal calibration mechanism. To ensure proper calibration, follow the calibration procedure outlined in the datasheet, and make sure the device is powered up and down correctly. Additionally, ensure that the input voltage range is within the specified limits.
-
The AD7303BRMZ-REEL7 has an operating temperature range of -40°C to +125°C. However, it's recommended to operate the device within a temperature range of -20°C to +85°C for optimal performance and reliability.
-
The AD7303BRMZ-REEL7 is a surface-mount device and can be sensitive to vibration. To ensure reliable operation in high-vibration environments, it's recommended to use a robust PCB design, secure the device with a suitable adhesive, and consider using a vibration-dampening material.
-
To troubleshoot issues with the AD7303BRMZ-REEL7, start by verifying the power supply voltage, checking for proper PCB layout and decoupling, and ensuring correct input voltage ranges. Use a logic analyzer or oscilloscope to debug the digital interface. Consult the datasheet and application notes for guidance on troubleshooting specific issues.