Part Details for AD7303BRMZ-REEL by Analog Devices Inc
Results Overview of AD7303BRMZ-REEL by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7303BRMZ-REEL Information
AD7303BRMZ-REEL by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMX2325TMX-G | Rochester Electronics LLC | LMX2325 - RoHS - T/R, PLL Freq Synthesizer | |
ICL7660CBA-T | Renesas Electronics Corporation | CMOS Voltage Converters, SOICN, /Reel | |
ICL7660SCBA-T | Renesas Electronics Corporation | Super Voltage Converter, SOICN, /Reel |
Price & Stock for AD7303BRMZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD7303BRMZ-REELTR-ND
|
DigiKey | IC DAC 8BIT V-OUT 8MSOP Min Qty: 3000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.8250 | Buy Now |
DISTI #
584-AD7303BRMZ-R
|
Mouser Electronics | Digital to Analog Converters - DAC Dual Serial 8-Bit Single Supply DAC I.C. RoHS: Compliant | 0 |
|
$6.8200 | Order Now |
|
Analog Devices Inc | Dual Serial 8-Bit Single Suppl Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$4.6100 / $14.2900 | Buy Now |
DISTI #
AD7303BRMZ-REEL
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 3000 | 0 |
|
$7.1400 | Buy Now |
|
Vyrian | Converters | 2666 |
|
RFQ |
Part Details for AD7303BRMZ-REEL
AD7303BRMZ-REEL CAD Models
AD7303BRMZ-REEL Part Data Attributes
|
AD7303BRMZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7303BRMZ-REEL
Analog Devices Inc
+2.7 V to +5.5 V, Serial Input, Dual Voltage Output 8-Bit DAC
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MICRO, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Settling Time-Max | 2 µs | |
Settling Time-Nom (tstl) | 1.2 µs | |
Supply Current-Max | 3.5 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for AD7303BRMZ-REEL
This table gives cross-reference parts and alternative options found for AD7303BRMZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7303BRMZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7303BRMZ-REEL7 | Analog Devices Inc | Check for Price | +2.7 V to +5.5 V, Serial Input, Dual Voltage Output 8-Bit DAC | AD7303BRMZ-REEL vs AD7303BRMZ-REEL7 |
AD7303BRM | Analog Devices Inc | Check for Price | +2.7 V to +5.5 V, Serial Input, Dual Voltage Output 8-Bit DAC | AD7303BRMZ-REEL vs AD7303BRM |
AD7303BRM-REEL | Analog Devices Inc | Check for Price | +2.7 V to +5.5 V, Serial Input, Dual Voltage Output 8-Bit DAC | AD7303BRMZ-REEL vs AD7303BRM-REEL |
AD7303BRMZ-REEL Frequently Asked Questions (FAQ)
-
Analog Devices provides a recommended PCB layout in the AD7303 evaluation board documentation, which includes guidelines for component placement, routing, and grounding to minimize noise and ensure optimal performance.
-
Proper power supply decoupling is crucial for the AD7303BRMZ-REEL. Use a low-ESR capacitor (e.g., 10uF) close to the device's power pins, and consider adding a 100nF capacitor in parallel to filter high-frequency noise. Ensure the power supply voltage is within the recommended range (2.7V to 5.5V) and use a low-dropout regulator if necessary.
-
The AD7303BRMZ-REEL can operate up to 50MHz clock frequency, but power consumption increases with clock frequency. To minimize power consumption, use the lowest clock frequency required for your application. Consult the datasheet for power consumption vs. clock frequency curves.
-
A reliable reset circuit is essential for the AD7303BRMZ-REEL. Use a dedicated reset pin (e.g., ADuC7020's RSTOUT) or a voltage supervisor (e.g., ADP1147) to generate a reset signal. Ensure the reset signal is active low, and the reset duration is at least 10ms to allow for proper device initialization.
-
The AD7303BRMZ-REEL has a maximum junction temperature (TJ) of 150°C. Ensure good thermal conductivity between the device and the PCB by using a thermal pad or thermal vias. In high-temperature environments, consider using a heat sink or a thermally enhanced package (e.g., QFN) to reduce the device's thermal resistance.