Part Details for AD7303BRM-REEL7 by Analog Devices Inc
Results Overview of AD7303BRM-REEL7 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7303BRM-REEL7 Information
AD7303BRM-REEL7 by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD7303BRM-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | D/A Converter, 1 Func, Serial Input Loading, 1.2us Settling Time, PDSO8 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 41430 |
|
$3.4200 / $4.2700 | Buy Now |
Part Details for AD7303BRM-REEL7
AD7303BRM-REEL7 CAD Models
AD7303BRM-REEL7 Part Data Attributes
|
AD7303BRM-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7303BRM-REEL7
Analog Devices Inc
IC SERIAL INPUT LOADING, 1.2 us SETTLING TIME, 8-BIT DAC, PDSO8, MICRO, SOIC-8, Digital to Analog Converter
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | MICRO, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Settling Time-Max | 2 µs | |
Settling Time-Nom (tstl) | 1.2 µs | |
Supply Current-Max | 3.5 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for AD7303BRM-REEL7
This table gives cross-reference parts and alternative options found for AD7303BRM-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7303BRM-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7303BRMZ-REEL7 | Analog Devices Inc | Check for Price | +2.7 V to +5.5 V, Serial Input, Dual Voltage Output 8-Bit DAC | AD7303BRM-REEL7 vs AD7303BRMZ-REEL7 |
AD7303BRMZ-REEL | Analog Devices Inc | Check for Price | +2.7 V to +5.5 V, Serial Input, Dual Voltage Output 8-Bit DAC | AD7303BRM-REEL7 vs AD7303BRMZ-REEL |
AD7303BRM | Analog Devices Inc | Check for Price | +2.7 V to +5.5 V, Serial Input, Dual Voltage Output 8-Bit DAC | AD7303BRM-REEL7 vs AD7303BRM |
AD7303BRM-REEL | Analog Devices Inc | Check for Price | +2.7 V to +5.5 V, Serial Input, Dual Voltage Output 8-Bit DAC | AD7303BRM-REEL7 vs AD7303BRM-REEL |