Part Details for AD7303BR-REEL by Analog Devices Inc
Results Overview of AD7303BR-REEL by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7303BR-REEL Information
AD7303BR-REEL by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMX2325TMX-G | Rochester Electronics LLC | LMX2325 - RoHS - T/R, PLL Freq Synthesizer |
Part Details for AD7303BR-REEL
AD7303BR-REEL CAD Models
AD7303BR-REEL Part Data Attributes
|
AD7303BR-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7303BR-REEL
Analog Devices Inc
IC SERIAL INPUT LOADING, 1.2 us SETTLING TIME, 8-BIT DAC, PDSO8, SOIC-8, Digital to Analog Converter
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Settling Time-Max | 2 µs | |
Settling Time-Nom (tstl) | 1.2 µs | |
Supply Current-Max | 3.5 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for AD7303BR-REEL
This table gives cross-reference parts and alternative options found for AD7303BR-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7303BR-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7303BRZ | Analog Devices Inc | $8.3784 | +2.7 V to +5.5 V, Serial Input, Dual Voltage Output 8-Bit DAC | AD7303BR-REEL vs AD7303BRZ |
AD7303BR | Analog Devices Inc | Check for Price | +2.7 V to +5.5 V, Serial Input, Dual Voltage Output 8-Bit DAC | AD7303BR-REEL vs AD7303BR |
AD7303BR-REEL7 | Analog Devices Inc | Check for Price | SERIAL INPUT LOADING, 1.2us SETTLING TIME, 8-BIT DAC, PDSO8, SOIC-8 | AD7303BR-REEL vs AD7303BR-REEL7 |
AD7303BRZ-REEL7 | Analog Devices Inc | $7.9699 | +2.7 V to +5.5 V, Serial Input, Dual Voltage Output 8-Bit DAC | AD7303BR-REEL vs AD7303BRZ-REEL7 |
AD7303BRZ-REEL | Analog Devices Inc | Check for Price | +2.7 V to +5.5 V, Serial Input, Dual Voltage Output 8-Bit DAC | AD7303BR-REEL vs AD7303BRZ-REEL |