Part Details for AD7294BSUZ by Analog Devices Inc
Results Overview of AD7294BSUZ by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7294BSUZ Information
AD7294BSUZ by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for AD7294BSUZ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
AD7294BSUZ-ND
|
DigiKey | IC ADC/DAC 12BIT 22.22K 64TQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
63 In Stock |
|
$17.5239 / $26.5100 | Buy Now |
|
DISTI #
584-AD7294BSUZ
|
Mouser Electronics | Analog to Digital Converters - ADC 12-Bit,Multi-Channel, ADC,DAC wt Temp IC RoHS: Compliant | 16 |
|
$16.0500 / $25.9500 | Buy Now |
|
|
Analog Devices Inc | 12-Bit,Multi-Channel, ADC,DAC Package Multiple: 1 | 2299 |
|
$11.9100 / $25.9500 | Buy Now |
|
DISTI #
26616311
|
Verical | Monitor and Control System 22.22ksps 12bit 64-Pin TQFP Tray RoHS: Compliant Min Qty: 38 Package Multiple: 38 | Americas - 2280 |
|
$15.8813 | Buy Now |
|
|
Rochester Electronics | Analog Circuit, 1 Func, PQFP64 RoHS: Compliant Status: Active Min Qty: 1 | 10337 |
|
$13.5100 / $16.8900 | Buy Now |
|
DISTI #
26616311
|
Verical | Monitor and Control System 22.22ksps 12bit 64-Pin TQFP Tray RoHS: Compliant Min Qty: 38 Package Multiple: 38 | Americas - 2280 |
|
$15.8813 | Buy Now |
|
DISTI #
AD7294BSUZ
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 38 | 0 |
|
$16.7900 / $17.9400 | Buy Now |
|
DISTI #
26616311
|
Verical | Monitor and Control System 22.22ksps 12bit 64-Pin TQFP Tray RoHS: Compliant Min Qty: 38 Package Multiple: 38 | Americas - 2280 |
|
$15.8813 | Buy Now |
US Tariff Estimator: AD7294BSUZ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD7294BSUZ
AD7294BSUZ CAD Models
-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AD7294BSUZ Part Data Attributes
|
|
AD7294BSUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7294BSUZ
Analog Devices Inc
Analog Circuit, 1 Func, PQFP64
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Part Package Code | QFP | |
| Package Description | Tfqfp, | |
| Pin Count | 64 | |
| Manufacturer Package Code | SU-64-1 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Analog Circuit | |
| JESD-30 Code | S-PQFP-G64 | |
| JESD-609 Code | e3 | |
| Length | 7 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 64 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TFQFP | |
| Package Shape | Square | |
| Package Style | Flatpack, Thin Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.4 Mm | |
| Terminal Position | Quad | |
| Width | 7 Mm |
AD7294BSUZ Frequently Asked Questions (FAQ)
-
The AD7294BSUZ is a sensitive analog device, and proper layout and placement are crucial for optimal performance. It is recommended to place the device close to the analog signal sources, use a solid ground plane, and keep the analog and digital signals separate. Additionally, decoupling capacitors should be placed close to the device's power pins.
-
To optimize the AD7294BSUZ's performance, it is essential to understand the specific requirements of your application. This includes selecting the correct gain setting, filter configuration, and output data rate. Additionally, consider the noise performance, power consumption, and thermal management requirements of your system.
-
Potential sources of noise and interference in the AD7294BSUZ include electromagnetic interference (EMI), radio-frequency interference (RFI), and digital noise. To mitigate these effects, use proper shielding, grounding, and decoupling techniques. Additionally, consider using filters, such as the AD7294BSUZ's built-in filters, to reject noise and interference.
-
To ensure the AD7294BSUZ's accuracy and linearity, it is essential to consider the device's temperature coefficient, aging effects, and calibration requirements. Implement a calibration routine to compensate for any deviations, and consider using temperature sensors to monitor and adjust for temperature-related effects.
-
The AD7294BSUZ requires a specific power sequencing and supply voltage to ensure proper operation. The device's power supplies should be sequenced in a specific order, and the supply voltage should be within the recommended range (2.7 V to 5.5 V) to ensure optimal performance and prevent damage to the device.