-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Differential/Single-Ended Input, Dual 1 MSPS, 12-Bit, 3-Channel SAR A/D Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6819
|
Newark | Adc, 12Bit, 1Msps, Lfcsp-32, Resolution (Bits):12Bit, Sampling Rate:1Msps, Input Channel Type:Differential, Pseudo Differential, Single Ended, Data Interface:Microwire, Qspi, Spi, Supply Voltage Type:Single, Supply Voltage Min:2.7V Rohs Compliant: Yes |Analog Devices AD7265BCPZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 89 |
|
$7.0000 / $12.0300 | Buy Now |
DISTI #
505-AD7265BCPZ-ND
|
DigiKey | IC ADC 12BIT SAR 32LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
1549 In Stock |
|
$6.7357 / $11.8700 | Buy Now |
DISTI #
584-AD7265BCPZ
|
Mouser Electronics | Analog to Digital Converters - ADC Dual 1MSPS, 12-Bit, 3Chan Sars ADC I.C. RoHS: Compliant | 211 |
|
$6.7300 / $11.6700 | Buy Now |
DISTI #
E54:1762_00108660
|
Arrow Electronics | 12-Channel Dual ADC SAR 1Msps 12-bit Serial 32-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2404 | Europe - 188 |
|
$6.2350 / $10.1260 | Buy Now |
DISTI #
V99:2348_06210345
|
Arrow Electronics | 12-Channel Dual ADC SAR 1Msps 12-bit Serial 32-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2321 | Americas - 48 |
|
$6.6340 / $11.5460 | Buy Now |
|
Analog Devices Inc | Dual 1MSPS, 12-Bit, 3Chan Sars Min Qty: 1 Package Multiple: 1 | 1297 |
|
$4.6900 / $11.8700 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | DUAL 3-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, QCC32 | 40 |
|
$9.3379 / $11.3569 | Buy Now |
DISTI #
AD7265BCPZ
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 101 | 0 |
|
$6.4600 / $6.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7265BCPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7265BCPZ
Analog Devices Inc
Differential/Single-Ended Input, Dual 1 MSPS, 12-Bit, 3-Channel SAR A/D Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | CP-32-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.875 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 3 | |
Number of Bits | 12 | |
Number of Functions | 2 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 1 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |