-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RGB to NTSC/ PAL Encoder
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6818
|
Newark | Video Encoder, Rgb-Ntsc Pal, Wsoic, Ic Type:-, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Ic Case/Package:Wsoic, No. Of Pins:16Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Qualification:- Rohs Compliant: Yes |Analog Devices AD725ARZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 21 |
|
$18.0800 / $20.2400 | Buy Now |
DISTI #
505-AD725ARZ-ND
|
DigiKey | IC ENCODER RGB TO NTSC 16-SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
129 In Stock |
|
$12.0382 / $17.4300 | Buy Now |
DISTI #
584-AD725ARZ
|
Mouser Electronics | Video ICs SOIC LOW COST VIDEO ENCODER RoHS: Compliant | 120 |
|
$15.3500 / $17.4200 | Buy Now |
DISTI #
V99:2348_06210294
|
Arrow Electronics | Video Encoder 16-Pin SOIC W Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2347 | Americas - 91 |
|
$12.0040 / $17.2720 | Buy Now |
DISTI #
E54:1762_00005801
|
Arrow Electronics | Video Encoder 16-Pin SOIC W Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2304 | Europe - 7 |
|
$11.4210 / $15.4940 | Buy Now |
|
Analog Devices Inc | SOIC LOW COST VIDEO ENCODER Min Qty: 1 Package Multiple: 47 | 73 |
|
$7.1800 / $17.4300 | Buy Now |
DISTI #
79368504
|
Verical | Video Encoder 16-Pin SOIC W Tube Min Qty: 1 Package Multiple: 1 Date Code: 2347 | Americas - 91 |
|
$12.0040 / $17.2720 | Buy Now |
DISTI #
66725259
|
Verical | Video Encoder 16-Pin SOIC W Tube Min Qty: 1 Package Multiple: 1 Date Code: 2304 | Americas - 7 |
|
$11.4210 / $15.4940 | Buy Now |
|
Rochester Electronics | Color Signal Encoder, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 1 |
|
$10.1900 / $11.9900 | Buy Now |
DISTI #
AD725ARZ
|
TME | IC: video encoder, SO16-W Min Qty: 1 | 0 |
|
$9.8700 / $13.3000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD725ARZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD725ARZ
Analog Devices Inc
RGB to NTSC/ PAL Encoder
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Consumer IC Type | COLOR SIGNAL ENCODER | |
Input Type | RGB | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.25 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 36 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Video Standard | PAL; NTSC | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for AD725ARZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD725ARZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD725ARZ-R7 | RGB to NTSC/ PAL Encoder | Analog Devices Inc | AD725ARZ vs AD725ARZ-R7 |