Part Details for AD725AR-REEL7 by Analog Devices Inc
Overview of AD725AR-REEL7 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for AD725AR-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Color Signal Encoder, CMOS, PDSO16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 20766 |
|
$3.9500 / $4.6400 | Buy Now |
Part Details for AD725AR-REEL7
AD725AR-REEL7 CAD Models
AD725AR-REEL7 Part Data Attributes:
|
AD725AR-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD725AR-REEL7
Analog Devices Inc
IC COLOR SIGNAL ENCODER, PDSO16, SOIC-16, Color Signal Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | COLOR SIGNAL ENCODER | |
Input Type | RGB | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.25 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 36 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Video Standard | PAL; NTSC | |
Width | 7.5 mm |
Alternate Parts for AD725AR-REEL7
This table gives cross-reference parts and alternative options found for AD725AR-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD725AR-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD725AR-REEL | IC COLOR SIGNAL ENCODER, PDSO16, SOIC-16, Color Signal Converter | Analog Devices Inc | AD725AR-REEL7 vs AD725AR-REEL |
AD725ARZ-RL | RGB to NTSC/ PAL Encoder | Analog Devices Inc | AD725AR-REEL7 vs AD725ARZ-RL |
AD725AR | IC COLOR SIGNAL ENCODER, PDSO16, SOIC-16, Color Signal Converter | Analog Devices Inc | AD725AR-REEL7 vs AD725AR |
AD725ARZ | RGB to NTSC/ PAL Encoder | Analog Devices Inc | AD725AR-REEL7 vs AD725ARZ |