Part Details for AD724JRZ-R7 by Analog Devices Inc
Overview of AD724JRZ-R7 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD724JRZ-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD724JRZ-R7-ND
|
DigiKey | IC ENCODER RGB TO NTSC 16SOIC Min Qty: 22 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
881 In Stock |
|
$13.8200 | Buy Now |
DISTI #
AD724JRZ-R7TR-ND
|
DigiKey | IC ENCODER RGB TO NTSC 16SOIC Min Qty: 22 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$14.9818 | Buy Now |
DISTI #
584-AD724JRZ-R7
|
Mouser Electronics | Video ICs SOIC LP/SS RGB-NTSC/PAL ENCODER RoHS: Compliant | 0 |
|
$14.5700 | Order Now |
|
Analog Devices Inc | SOIC LP/SS RGB-NTSC/PAL ENCODE Min Qty: 400 Package Multiple: 400 | 0 |
|
$9.0800 / $15.7700 | Buy Now |
|
Rochester Electronics | COLOR SIGNAL ENCODER, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 881 |
|
$11.8600 / $13.9600 | Buy Now |
Part Details for AD724JRZ-R7
AD724JRZ-R7 CAD Models
AD724JRZ-R7 Part Data Attributes:
|
AD724JRZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD724JRZ-R7
Analog Devices Inc
RGB to NTSC/PAL Encoder
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Consumer IC Type | COLOR SIGNAL ENCODER | |
Input Type | RGB | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 42 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Video Standard | PAL; NTSC | |
Width | 7.5 mm |
Alternate Parts for AD724JRZ-R7
This table gives cross-reference parts and alternative options found for AD724JRZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD724JRZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD724JRZ | RGB to NTSC/PAL Encoder | Analog Devices Inc | AD724JRZ-R7 vs AD724JRZ |
AD724JRZ-RL | RGB to NTSC/PAL Encoder | Analog Devices Inc | AD724JRZ-R7 vs AD724JRZ-RL |
AD724JR | RGB to NTSC/PAL Encoder | Analog Devices Inc | AD724JRZ-R7 vs AD724JR |