There are no models available for this part yet.
Overview of AD7248ATQ by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD7248ATQ by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1175 |
|
$51.5600 / $60.6600 | Buy Now |
CAD Models for AD7248ATQ by Analog Devices Inc
Part Data Attributes for AD7248ATQ by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
DIP
|
Package Description
|
0.300 INCH, GLASS SEALED, CERDIP-20
|
Pin Count
|
20
|
Manufacturer Package Code
|
Q-20
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
3A001.A.2.C
|
HTS Code
|
8542.39.00.01
|
Analog Output Voltage-Max
|
5 V
|
Analog Output Voltage-Min
|
-5 V
|
Converter Type
|
D/A CONVERTER
|
Input Bit Code
|
BINARY
|
Input Format
|
PARALLEL, WORD
|
JESD-30 Code
|
R-GDIP-T20
|
JESD-609 Code
|
e0
|
Length
|
24.195 mm
|
Linearity Error-Max (EL)
|
0.0183%
|
Negative Supply Voltage-Nom
|
-12 V
|
Number of Bits
|
12
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP24,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Settling Time-Max
|
10 µs
|
Supply Current-Max
|
12 mA
|
Supply Voltage-Nom
|
12 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for AD7248ATQ
This table gives cross-reference parts and alternative options found for AD7248ATQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7248ATQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7245AQ | AD7245AQ | Analog Devices Inc | AD7248ATQ vs AD7245AQ |
5962-8876601LA | PARALLEL, WORD INPUT LOADING, 12-BIT DAC, CDIP24, CERAMIC, DIP-24 | Analog Devices Inc | AD7248ATQ vs 5962-8876601LA |
5962-8876601LX | IC PARALLEL, WORD INPUT LOADING, 12-BIT DAC, CDIP24, CERAMIC, DIP-24, Digital to Analog Converter | Analog Devices Inc | AD7248ATQ vs 5962-8876601LX |
MX7245JN+ | D/A Converter, 1 Func, Parallel, Word Input Loading, PDIP24, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-24 | Maxim Integrated Products | AD7248ATQ vs MX7245JN+ |
MX7245JN+ | Complete, 12-Bit, Voltage-Output Multiplying DAC, 24-PDIP-300_MIL, 24 Pins, 0 to 70C | Analog Devices Inc | AD7248ATQ vs MX7245JN+ |
AD7245SQ/883B | IC PARALLEL, WORD INPUT LOADING, 10 us SETTLING TIME, 12-BIT DAC, CDIP24, 0.300 INCH, SKINNY, CERDIP-24, Digital to Analog Converter | Analog Devices Inc | AD7248ATQ vs AD7245SQ/883B |
MX7245SQ | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP24, CERAMIC, DIP-24 | Maxim Integrated Products | AD7248ATQ vs MX7245SQ |
MX7245AQ | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP24, CERAMIC, DIP-24 | Maxim Integrated Products | AD7248ATQ vs MX7245AQ |
MX7245SQ-T | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP24, CERAMIC, DIP-24 | Maxim Integrated Products | AD7248ATQ vs MX7245SQ-T |
MX7245JN-T | D/A Converter, 1 Func, Parallel, Word Input Loading, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Maxim Integrated Products | AD7248ATQ vs MX7245JN-T |
Related Parts for AD7248ATQ
-
ADC1005BCJAnalog to Digital Converters
-
AD7248JNDigital to Analog Converters
-
ADIS16497-3BMLZOther Analog ICs
-
ADP1147AR-3.3Switching Regulator or Controllers
-
AD8017ARZ-REEL7Operational Amplifiers
-
ADG904BCPZ-R-REELMultiplexers or Switches
-
ADM485JRZ-REEL7Line Driver or Receivers
-
ADM708RAR-REELPower Management Circuits
-
AD5161BRMZ5Digital Potentiometers