-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 12-Bit DACPORT with Parallel Load
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7247ABNZ by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD7247ABNZ-ND
|
DigiKey | IC DAC 12BIT V-OUT 24DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$47.2747 / $61.2200 | Buy Now |
DISTI #
584-AD7247ABNZ
|
Mouser Electronics | Digital to Analog Converters - DAC IMPROVED 12-BIT DACPORT RoHS: Compliant | 0 |
|
$52.1700 / $54.1100 | Order Now |
|
Analog Devices Inc | IMPROVED 12-BIT DACPORT Package Multiple: 15 | 120 |
|
$35.0900 / $61.2200 | Buy Now |
DISTI #
26646794
|
Verical | DAC 2-CH R-2R 12-bit 24-Pin PDIP N Tube RoHS: Compliant Min Qty: 15 Package Multiple: 15 | Americas - 120 |
|
$47.5723 | Buy Now |
|
Rochester Electronics | DUAL 12 BIT DACPort RoHS: Compliant Status: Active Min Qty: 1 | 610 |
|
$39.7100 / $49.6400 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
DISTI #
AD7247ABNZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 15 | 0 |
|
$49.4600 / $55.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7247ABNZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7247ABNZ
Analog Devices Inc
Dual 12-Bit DACPORT with Parallel Load
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | N-24-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5 V | |
Analog Output Voltage-Min | -5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e3 | |
Length | 30.48 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 12 | |
Number of Functions | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Settling Time-Max | 8 µs | |
Settling Time-Nom (tstl) | 5 µs | |
Supply Current-Max | 15 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for AD7247ABNZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7247ABNZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7247ABN | Analog Devices Inc | Check for Price | Dual 12-Bit DACPORT with Parallel Load | AD7247ABNZ vs AD7247ABN |
AD7247JNZ | Analog Devices Inc | $41.4877 | Dual 12-Bit DACPORT with Parallel Load | AD7247ABNZ vs AD7247JNZ |
AD7247JN | Analog Devices Inc | Check for Price | Dual 12-Bit DACPORT with Parallel Load | AD7247ABNZ vs AD7247JN |
AD7247SQ/883B | Analog Devices Inc | Check for Price | IC DUAL, PARALLEL, WORD INPUT LOADING, 12-BIT DAC, CDIP24, 0.300 INCH, HERMETIC SEALED, CERDIP-24, Digital to Analog Converter | AD7247ABNZ vs AD7247SQ/883B |
AD7247AAN | Analog Devices Inc | Check for Price | Dual 12-Bit DACPORT with Parallel Load | AD7247ABNZ vs AD7247AAN |
AD7247BQ | Analog Devices Inc | Check for Price | Dual 12-Bit DACPORT with Parallel Load | AD7247ABNZ vs AD7247BQ |
AD7247TQ/883B | Analog Devices Inc | Check for Price | IC DUAL, PARALLEL, WORD INPUT LOADING, 12-BIT DAC, CDIP24, 0.300 INCH, HERMETIC SEALED, CERDIP-24, Digital to Analog Converter | AD7247ABNZ vs AD7247TQ/883B |
AD7247ATQ | Analog Devices Inc | Check for Price | Dual 12-Bit DACPORT with Parallel Load | AD7247ABNZ vs AD7247ATQ |
5962-9078501QLX | Defense Logistics Agency | Check for Price | D/A Converter, 2 Func, Parallel, Word Input Loading, CDIP24, CERAMIC, DIP-24 | AD7247ABNZ vs 5962-9078501QLX |
AD7247KN/883B | Analog Devices Inc | Check for Price | IC DUAL, PARALLEL, WORD INPUT LOADING, 12-BIT DAC, PDIP24, 0.300 INCH, PLASTIC, DIP-24, Digital to Analog Converter | AD7247ABNZ vs AD7247KN/883B |
The AD7247ABNZ is a high-frequency device, and proper layout and placement are crucial for optimal performance. It's recommended to follow the layout guidelines provided in the datasheet, including keeping the analog and digital grounds separate, using a solid ground plane, and minimizing trace lengths and loops.
To optimize the AD7247ABNZ for low noise performance, ensure that the device is operated within its recommended operating conditions, use a low-noise power supply, and minimize digital noise coupling into the analog circuitry. Additionally, consider using a noise-reducing capacitor between the VCC and GND pins.
The AD7247ABNZ can operate with clock frequencies up to 65 MHz. However, the maximum clock frequency may be limited by the specific application and the quality of the clock signal. It's recommended to consult the datasheet and application notes for more information.
The AD7247ABNZ can be interfaced with a microcontroller or FPGA using a standard SPI interface. Ensure that the microcontroller or FPGA is capable of operating at the required clock frequency, and follow the interface timing diagrams provided in the datasheet.
The power consumption of the AD7247ABNZ depends on the operating conditions and the clock frequency. Typically, the device consumes around 30-40 mA of current at a 5V supply voltage and 65 MHz clock frequency. Consult the datasheet for more detailed power consumption information.